Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SMW34R7JT

Res Wirewound 4.7 Ohm 5% 3W ±200ppm/C J-Lead SMD T/R
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW34R7JT.

IHS

Datasheet9 pages6 years ago
Datasheet2 pages17 years ago

Sager Electronics

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+385%

CAD Models

Download TE Connectivity SMW34R7JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-08-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

MulticompMCRE000090
Res Thick Film 0201 4.7 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
125mW Thick Film Resistors 150V ±1% ±100ppm/℃ 4.7Ω 0805 Chip Resistor - Surface Mount ROHS
TE ConnectivitySMW24R7JT
Fixed Resistor, Wire Wound, 2W, 4.7ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
TE ConnectivitySMW54R7JT
Fixed Resistor, Wire Wound, 5W, 4.7ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
Res Thick Film 0201 4.7 Ohm 5% 0.05W(1/20W) ±400ppm/C Pad SMD Automotive T/R
PanasonicERJ-XGNJ4R7Y
CHIP RES, 01005, 5%, HALOGEN-FREE / 7 INCH REEL, 4.7OHM, 5%
Res Thick Film 1218 4.7 Ohm 1% 1W ±100ppm/C Wide Terminal SMD Automotive T/R
Res Thick Film 0603 4.7 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity SMW34R7JT provided by its distributors.

Res Wirewound 4.7 Ohm 5% 3W ±200ppm/C J-Lead SMD T/R
Fixed Resistor, Wire Wound, 3W, 4.7ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
Chip Resistor 4.7Ω ±5% 3W ±200ppm/°C SMD, 12mm L x 5mm H
Surface Mount Metal Film Resistor, Smw S; |Cgs Te Connectivity SMW34R7JT
4.7 ohm, Wire Wound, Power Resistor, 5 %, 3 W, ±200 ppm/°C
SMD Resistor Dimensions L x W x H: 10.5 x 5.5 x 5 mm Temperature range: -55 ... 200 °C Manufacturer Article n°: SMW34R7JT Construction form: SMD Resistor type: Wire Resistor Power Rating: 3 W Rated voltage: 500 V Resistance: 4.7 Ohm
SMW3 4R7 5% Resistance Value: 4.7 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Smd Power Resistor: 7 Watt & 0.10-500 Ohm | 4.7 Ω Wire Wound Power Resistor 5 % | Part Number: SMW34R7JT | Internal Number: 4-1879021-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879021-1