Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SMW24R7JT

Fixed Resistor, Wire Wound, 2W, 4.7ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
$ 0.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW24R7JT.

IHS

Datasheet9 pages6 years ago
Datasheet2 pages17 years ago

element14 APAC

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+4.84%

CAD Models

Download TE Connectivity SMW24R7JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-08-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Res Thick Film 0201 4.7 Ohm 5% 0.05W(1/20W) ±400ppm/C Pad SMD Automotive T/R
PanasonicERJ-XGNJ4R7Y
CHIP RES, 01005, 5%, HALOGEN-FREE / 7 INCH REEL, 4.7OHM, 5%
Res Thick Film 0603 4.7 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 1218 4.7 Ohm 1% 1W ±100ppm/C Wide Terminal SMD Automotive T/R
Res Thick Film 0402 4.99 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 5.11 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity SMW24R7JT provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 4.7ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
Res Wirewound 4.7 Ohm 5% 2W ±200ppm/°C Molded SMD T/R
Avnet Japan
SM Series 4.7 Ohm 5 % 2 W ±200 ppm/°C SMD Moulded Power Resistor
Res, 4R7, 5%, 2W, 2616, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 4-1676966-1
SMW2 4R7 5% Resistance Value: 4.7 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 4.7 Ω Wire Wound Power Resistor 5 % | Part Number: SMW24R7JT | Internal Number: 4-1676966-1 | TE Connectivity | CGS
RES, 4R7, 5%, 2W, WIREWOUND; Resistor Case Style: SMD; Resistance: 4.7ohm; Product Range: SMW Series; Voltage Rating: 300V; Resistor Element Material: Wirewound; Power Rating: 2W; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); External Depth: 3.55mm; External Length / Height: 6.7mm; External Width: 4mm; Insulation Resistance: 10000Mohm; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +200°C; Resistor Mounting: Surface Mount Device; Temperature Coeff. +: 200ppm/°C; Temperature Coeff. -: 200ppm/°C; Tolerance +: 5%; Tolerance -: 5%; Voltage Rating V DC: 300V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1676966-1
  • SMW24R7JT.
  • SMW24R7JT..