TE Connectivity CPF0805B560RE

Res Thin Film 0805 560 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0805B560RE.

IHS

Datasheet9 pages5 years ago
Datasheet3 pages17 years ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.90%

CAD Models

Download TE Connectivity CPF0805B560RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

TE Connectivity1879022-7
Fixed Resistor, Metal Film, 3W, 560ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4122
TE ConnectivitySMF2560RJT
Fixed Resistor, Metal Film, 2W, 560ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616
Res Thick Film 0201 562 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-XGNJ511Y
Res Thick Film 01005 510 Ohm 5% 0.031W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 510 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity CPF0805B560RE provided by its distributors.

Res Thin Film 0805 560 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.1W, 560ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PRECISION THIN FILM SMNT RESISTOR 0805 CASE 560OHM +/-0.1% 0.1W +/-25PPM/DEGC
0805 (2012Metric) FIXED RESISTOR CPF Neohm 0.079Lx0.049W 2.00mmx1.25mm 0.1W 1/10W 560Ohm ±25ppm/C
560Ω ±0.1% 100mW ±25ppm/°C 0805 SMD 2mm × 1.25mm × 650μm
CPF 0805 560R 0.1% 25PPM 5K RL Resistance Value: 560 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 560 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0805B560RE | Internal Number: 5-1614883-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1614883-7