What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity SMF21K2JT

Fixed Resistor, Metal Film, 2W, 1200ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616

$ 0.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMF21K2JT.

TE Connectivity

Technical Drawing2 pages2 years ago
Datasheet8 pages15 years ago

Future Electronics

element14 APAC

Master Electronics

Newark

Inventory History

3 month trend:
-1.74%

CAD Models

Download TE Connectivity SMF21K2JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivitySMF21K2JT
Fixed Resistor, Metal Film, 2W, 1200ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616
TE ConnectivitySMF31K2JT
Res Metal Film 1.2K Ohm 5% 3W ±100ppm/C J-Lead SMD T/R
TE Connectivity / AMP9-1879011-1
Fixed Resistor, Metal Film, 2W, 1200ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2616
MulticompMCRE000143
Res General Purpose Thick Film 0201 1.3k Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R

Descriptions

Descriptions of TE Connectivity SMF21K2JT provided by its distributors.

Fixed Resistor, Metal Film, 2W, 1200ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616
Res Metal Film 1.2K Ohm 5% 2W ±100ppm/°C Molded SMD T/R
Avnet Japan
Thin Film Resistor SMD SMF2 1.2K 5%
Surface Mount Resistors, Power Resistor, 2 Termination, Taped & Reeled, 5 %, Metal Film, Resistance Class 1kΩ – 1MΩ, 1.2K Ω, 2 W, ±100 ppm/°C, CGS SM
RES, 1K2, 5%, 2W, 2616, METAL FILM; Resistor Case Style:2616 [6740 Metric]; Resistance:1.2kohm; Product Range:SM Series; Voltage Rating:300V; Resistor Element Material:Metal Film; Power Rating:2W; Resistance Tolerance:±
SMF2 1K2 5% Resistance Value: 1.2K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 1.2K Ω Metal Film Power Resistor 5 % | Part Number: SMF21K2JT | Internal Number: 1-1879011-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879011-9