What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity SMF31K2JT

Res Metal Film 1.2K Ohm 5% 3W ±100ppm/C J-Lead SMD T/R

$ 0.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMF31K2JT.

TE Connectivity

Technical Drawing2 pages2 years ago
Datasheet8 pages15 years ago

element14 APAC

IHS

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.07%

CAD Models

Download TE Connectivity SMF31K2JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE ConnectivitySMF21K2JT
Fixed Resistor, Metal Film, 2W, 1200ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616
TE ConnectivitySMF21K2JT
Fixed Resistor, Metal Film, 2W, 1200ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616
TE ConnectivitySMF51K1JT
Res Metal Film 1.1K Ohm 5% 5W ±100ppm/C J-Lead SMD T/R
TE Connectivity / AMP9-1879011-1
Fixed Resistor, Metal Film, 2W, 1200ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2616
MulticompMCRE000143
Res General Purpose Thick Film 0201 1.3k Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R

Descriptions

Descriptions of TE Connectivity SMF31K2JT provided by its distributors.

Res Metal Film 1.2K Ohm 5% 3W ±100ppm/C J-Lead SMD T/R
Fixed Resistor, Metal Film, 3W, 1200ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4122
Thick Film Resistors - SMD SMF3 1K2 5%
4122 (10555Metric) J-Lead FIXED RESISTOR SMF CGS 0.413Lx0.217W 10.50mmx5.50mm 3W 1.2kOhm ±100ppm/C
RESISTOR, METAL FILM, RES 1.2 KILOHMS, PWR-RTG 3 W, TOL 5%, SMT
1.2KΩ ±5% ±100ppm/℃ 4122 SMD mount 10.5mm*5.5mm*5.3mm
1-1879022-5, TE CONNECTIVITY/AMP BRAND
TE Connectivity SMF31K2JT 贴片电阻
RS APAC
SMF3 1K2 5% Resistance Value: 1.2K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 1.2K Ω Metal Film Power Resistor 5 % | Part Number: SMF31K2JT | Internal Number: 1-1879022-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879022-5