TE Connectivity SMDH160-2

SMDH Series 16 V 1.6 A Ihold Surface Mount PolySwitch Resettable Fuse
$ 0.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMDH160-2.

TE Connectivity

Datasheet20 pages12 years ago

Master Electronics

IHS

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.4
$ 0.481
Stock
9,350
54,019
Authorized Distributors
3
6
Resistance
150 mΩ
50 mΩ
Mount
Surface Mount
Surface Mount
Case/Package
3425
-
Tolerance
-
-
Power Rating
2.1 W
-
Composition
-
-
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2014-01-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Littelfuse16R160BPR
PTC Resettable Fuse, 0.03ohm, Through Hole Mount
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 16VDC 40A 0.9W 9s 0.03Ohm Radial 8.9 X 3.1 X 15.2mm Bag
Littelfuse1812L160/12DR
PTC Resettable Fuse 1.6A(hold) 2.8A(trip) 12VDC 100A 0.8W 1s 0.03Ohm SMD Solder Pad 1812 T/R
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), PTS1812, 12 VDC, 1.5 A, 3 A, 500 ms
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), PTS1812, 16 VDC, 1.25 A, 2.5 A, 400 ms
Littelfuse1812L125/16DR
PTC Resettable Fuse 1.25A(hold) 2.5A(trip) 16VDC 100A 0.8W 0.4s 0.05Ohm SMD Solder Pad 1812 T/R

Descriptions

Descriptions of TE Connectivity SMDH160-2 provided by its distributors.

SMDH Series 16 V 1.6 A Ihold Surface Mount PolySwitch Resettable Fuse
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 16VDC 70A 2.1W 15s 0.05Ohm SMD Solder Pad 3425 T/R Automotive
PTC RESETTABLE FUSE 70A 16VDC SMD
Smdh160-2; |Te Connectivity Raychem SMDH160-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RF1479-000
  • SMDH/160-2