Littelfuse SMDH160-2

PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 16VDC 70A 2.1W 15s 0.05Ohm SMD Solder Pad 3425 T/R Automotive
$ 0.481
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDH160-2.

IHS

Datasheet11 pages4 years ago

Newark

element14 APAC

JRH Electronics

Littelfuse SCT

Inventory History

3 month trend:
-14.24%

Alternate Parts

Price @ 1000
$ 0.481
$ 0.4
Stock
52,987
9,350
Authorized Distributors
6
3
Hold Current
1.6 A
1.6 A
Trip Current
3.2 A
3.2 A
Max Voltage Rating (DC)
-
16 V
Max Current Rating
70 A
70 A
Resistance
50 mΩ
150 mΩ
Time to Trip
-
15 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2001-11-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Littelfuse SMDH160-2 provided by its distributors.

PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 16VDC 70A 2.1W 15s 0.05Ohm SMD Solder Pad 3425 T/R Automotive
PTC Resettable Fuse 70A 15s@8A 16VDC 0.05 Ohm 2-Pin 3425 T/R
Avnet Japan
PTC Resettable Fuse, 0.05ohm, Surface Mount
SMDH Series 16 V 1.6 A Ihold Surface Mount PolySwitch Resettable Fuse
16V 1.6A 70A 3.2A SMD,8.7x6.4mm Resettable Fuses ROHS
15s 3.2A 50mΩ 16V 150mΩ 70A 1.6A 2-SMD SMD mount 8.7mm*6.36mm*3mm
SMD Series - PolySwitch 2920, 3425, & 2018 Size Lead-Free Surface Mount Resettable PPTC, 16V, 1.6A, RoHS
Littelfuse SCT
PTC Thermistor, Surface Mount, CHIP
FUSE RES PPTC, 3425 (8763 METRIC), 1.6A;

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN