TE Connectivity SMD300F-2

PTC Resettable Fuse 3A(hold) 6A(trip) 6V 40A 1.5W 0.015Ohm SMD Solder Pad 2920 T/R
$ 0.371

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMD300F-2.

TE Connectivity

Datasheet20 pages12 years ago

element14 APAC

IHS

Factory Futures

Master Electronics

Inventory History

3 month trend:
+8.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-03-06

Related Parts

BournsMF-R300
PTC Resettable Fuse 3A (hold) 6A (trip) 30 Volt 40A 2 Watt 10.8s 0.02 Ohm Radial 12 X 3 X 18.3 mm Bulk
BournsMF-R300-2
PTC Resettable Fuse 3A(hold) 6A(trip) 30V 40A 2W 10.8s 0.02Ohm Radial 12 X 3 X 18.3mm T/R Automotive
PTC Resettable Fuse 3A(hold) 6A(trip) 72V 40A 2.8W 19.8s 0.04Ohm Radial 20.67 X 3.1 X 26.67mm Bag Automotive
TE ConnectivitySMD300F/15-2
PTC Resettable Fuse 3A(hold) 6A(trip) 15VDC 40A 1.5W 35s 0.015Ohm SMD Solder Pad 2920 T/R
Littelfuse2920L300DR
PTC Resettable Fuse 3A(hold) 5A(trip) 6VDC 40A 1.5W 20s 0.015Ohm SMD Solder Pad 2920 T/R
Bel Fuse0ZRC0300FF1A
PTC Resettable Fuse 3A(hold) 6A(trip) 90VDC 40A 2.8W 0.04Ohm Radial 24.9 X 3.1mm Bulk Automotive

Descriptions

Descriptions of TE Connectivity SMD300F-2 provided by its distributors.

PTC Resettable Fuse 3A(hold) 6A(trip) 6V 40A 1.5W 0.015Ohm SMD Solder Pad 2920 T/R
Fuse;Resettable;3A;Sz 2920;Dims 0.314x0.214x0.118";SMT;6VDC;DCR 0.048 Ohms;PCB
SMD Series 6 V 3 A Ihold Surface Mount PolySwitch Resettable Fuse
Resettable Fuse; Series:SMD; Thermistor Type:PTC; Operating Voltage Max:6V; Holding Current:3A; Tripping Current:6A; External Depth:3mm; Length:7.98mm; Initial Resistance Min:0.015ohm; Initial Resistance Max:0.048ohm ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RF0322-000
  • SMD300F-2.
  • SMD300F2