Bourns MF-R300-2

PTC Resettable Fuse 3A(hold) 6A(trip) 30V 40A 2W 10.8s 0.02Ohm Radial 12 X 3 X 18.3mm T/R
$ 0.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R300-2.

IHS

Datasheet10 pages4 years ago

Electro Sonic

JRH Electronics

Newark

element14 APAC

Inventory History

3 month trend:
+127%

Alternate Parts

Price @ 1000
$ 0.386
$ 0.271
$ 0.271
Stock
351,588
578,152
578,152
Authorized Distributors
6
6
6
Hold Current
3 A
3 A
3 A
Trip Current
6 A
6 A
6 A
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
20 mΩ
20 mΩ
20 mΩ
Time to Trip
10.8 s
10.8 s
10.8 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1996-09-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

BournsMF-R300
PTC Resettable Fuse 3A (hold) 6A (trip) 30 Volt 40A 2 Watt 10.8s 0.02 Ohm Radial 12 X 3 X 18.3 mm Bulk
PTC Resettable Fuse 3A(hold) 6A(trip) 30V 40A 2W 10.8s 0.02Ohm Radial
PTC Resettable Fuse 3A(hold) 6A(trip) 30V 40A 2W 10.8s 0.02Ohm Radial 12 X 3 X 18.3mm Ammo Pack
Bel Fuse0ZRB0300FF1A
Radial Resettable Fuse, PPTC, 0ZRB, 30 VDC, 3 A, 6 A, 10.8 s, Rectangular
Littelfuse30R300UPR
PTC Resettable Fuse 3A(hold) 6A(trip) 30VDC 40A 2W 10.8s 0.02Ohm Radial 11.4 X 3 X 19.2mm Ammo Automotive
TE ConnectivitySMD300F/15-2
PTC Resettable Fuse 3A(hold) 6A(trip) 15VDC 40A 1.5W 35s 0.015Ohm SMD Solder Pad 2920 T/R

Descriptions

Descriptions of Bourns MF-R300-2 provided by its distributors.

PTC Resettable Fuse 3A(hold) 6A(trip) 30V 40A 2W 10.8s 0.02Ohm Radial 12 X 3 X 18.3mm T/R
Ptc Resettable 3.0A 30V Radial Leaded Rohs Compliant: Yes
PTC Resettable Fuse, 0.02ohm, Through Hole Mount
Resettable Fuse, PPTC, MF-R, 30 VDC, 3 A, 6 A, 10.8 s, Rectangular
PTC RESETTABLE FUSE, 3A, 30VDC; Product Range: MF-R Series; Voltage Rating: 30VDC; Holding Current: 3A; Trip Current: 6A; Time to Trip: 10.8s; Fuse Shape: Rectangular; Current Rating Max: 40A; Lead Spacing: 5.1mm; Diameter: -; Le

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-R300-2.