Bourns MF-R300

PTC Resettable Fuse 3A (hold) 6A (trip) 30 Volt 40A 2 Watt 10.8s 0.02 Ohm Radial 12 X 3 X 18.3 mm Bulk
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R300.

IHS

Datasheet10 pages4 years ago

TME

Burklin Elektronik

JRH Electronics

Newark

Inventory History

3 month trend:
+18.94%

CAD Models

Download Bourns MF-R300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.271
$ 0.386
$ 0.386
Stock
581,127
350,997
350,997
Authorized Distributors
6
6
6
Hold Current
3 A
3 A
3 A
Trip Current
6 A
6 A
6 A
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
20 mΩ
20 mΩ
20 mΩ
Time to Trip
10.8 s
10.8 s
10.8 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1996-09-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

BournsMF-R300-2
PTC Resettable Fuse 3A(hold) 6A(trip) 30V 40A 2W 10.8s 0.02Ohm Radial 12 X 3 X 18.3mm T/R
PTC Resettable Fuse 3A(hold) 6A(trip) 30V 40A 2W 10.8s 0.02Ohm Radial
PTC Resettable Fuse 3A(hold) 6A(trip) 30V 40A 2W 10.8s 0.02Ohm Radial 12 X 3 X 18.3mm Ammo Pack
Bel Fuse0ZRB0300FF1A
Radial Resettable Fuse, PPTC, 0ZRB, 30 VDC, 3 A, 6 A, 10.8 s, Rectangular
Littelfuse30R300UPR
PTC Resettable Fuse 3A(hold) 6A(trip) 30VDC 40A 2W 10.8s 0.02Ohm Radial 11.4 X 3 X 19.2mm Ammo Automotive
TE ConnectivitySMD300F/15-2
PTC Resettable Fuse 3A(hold) 6A(trip) 15VDC 40A 1.5W 35s 0.015Ohm SMD Solder Pad 2920 T/R

Descriptions

Descriptions of Bourns MF-R300 provided by its distributors.

PTC Resettable Fuse 3A (hold) 6A (trip) 30 Volt 40A 2 Watt 10.8s 0.02 Ohm Radial 12 X 3 X 18.3 mm Bulk
FUSE, RESETTABLE, 40A, DIMS 0.472X0.118X0.72", RADIAL, 30VDC, DCR 0.02 OHMS, PCB
Bourns Resettable fuse (PTC), 30V, 6A, hold_current3A
PTC Resettable Fuse, 0.02ohm, Through Hole Mount
Resettable Fuse, PPTC, MF-R, 30 VDC, 3 A, 6 A, 10.8 s, Rectangular
Resettable Fuse, Pptc, Mf-R Series; |Bourns, Inc. MF-R300.
PTC Resettable Fuse 40A 30V Bulk
Avnet Japan
FUSE, PTC RESET, 30V, 3A, RADIAL; Product Range: MF-R Series; Voltage Rating: 30VDC; Holding Current: 3A; Trip Current: 6A; Time to Trip: 10.8s; Fuse Shape: Rectangular; Current Rating Max: 40A; Lead Spacing: 5.1mm; Diameter: -;
Trip Current A = 6 / Time to Trip Max. s = 10.8 / Wire Diameter mm = 0.8 / Passive Aging = 85°C @ 1000h, ±5% / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Thermal Shock Max. °C = 85 / Resistance Min. mOhm = 20 / Voltage Rating V = 30 / Resistance Max. mOhm = 50 / Thermal Shock Min. °C = -40 / Humidity Aging = 85°C @ 1000 h, ±5 %

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-R300.