Littelfuse 2920L260PR

PTC Resettable Fuse 2.6A(hold) 5A(trip) 6VDC 40A 1.5W 10s 0.025Ohm SMD Solder Pad 2920 T/R Automotive
$ 0.647
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 2920L260PR.

IHS

Datasheet6 pages3 years ago

Future Electronics

Mouser

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+624%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse2920L260/24DR
PTC Resettable Fuse 2.6A(hold) 5A(trip) 24VDC 40A 1.5W 5s 0.025Ohm SMD Solder Pad 2920 T/R Automotive
Littelfuse30R250UPR
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30VDC 40A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm Ammo Automotive
Littelfuse16R185BPR
USBR Series - 6-16V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 1.85A
TE ConnectivitySMD260F-2
PTC Resettable Fuse 2.6A(hold) 5.2A(trip) 6V 40A 1.7W 0.025Ohm SMD Solder Pad 2920 T/R
TE ConnectivityMINISMDC260F-2
PTC Resettable Fuse 2.6A(hold) 5A(trip) 6V 100A 1W 0.015Ohm SMD Solder Pad 1812 T/R Automotive
BournsMF-R250
PTC Resettable Fuse 2.5A (hold) 5A (trip) 30 Volt 40A 1.2 Watt 10.3s 0.025 Ohm Radial 12 X 3 X 18.3 mm Bulk

Descriptions

Descriptions of Littelfuse 2920L260PR provided by its distributors.

PTC Resettable Fuse 2.6A(hold) 5A(trip) 6VDC 40A 1.5W 10s 0.025Ohm SMD Solder Pad 2920 T/R Automotive
2920L Series - POLYFUSE® Lead-Free Surface Mount Resettable PPTC, 24V, 2.6A, RoHS
Littelfuse SCT
POLYFUSE, PTC, 6V, SMD 2920, 2.60A; Holding Current:2.6A; Tripping Current:5A; Carrying Current Max:40A; Initial Resistance Max:75mohm; Operating Voltage:6VDC; Series:2920L; SVHC:No SVHC (20-Jun-2011); External Depth:0.55mm; External Length / Height:6.73mm; Holding Current Max Ih:2.6A; Initial Resistance Min:25mohm; Thermistor Type:PTC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN