Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SLS121RA04

Switch Slide SPDT Side Slide 0.25A 125VAC 12VDC 10000Cycle PC Pins Thru-Hole

$ 1.77
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SLS121RA04.

IHS

Datasheet3 pages10 years ago
Datasheet1 page17 years ago

Sager Electronics

TE Connectivity

Upverter

Electro Sonic

CAD Models

Download TE Connectivity SLS121RA04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2006-12-11
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-02-28
LTD Date2019-05-31

Related Parts

TE ConnectivitySLS12104
Slide Switch ON ON SPDT Top Slide 300mA 125VAC 10000Cycle Solder Lug Panel Mount
C&K ComponentsOS102011MA1QN1
Switch Slide ON ON SPDT Side Slide 0.1A 12VDC 10000Cycle PC Pins Thru-Hole Bulk
C&K ComponentsOS102011MS2QN1
C & K COMPONENTS - OS102011MS2QN1 - Slide Switch, SPDT, On-On, Through Hole, OS Series, 100 mA
C&K ComponentsAYZ0103AGRLC
Switch Slide ON ON ON SP3T Side Slide 0.1A 12VDC 1.2VA 10000Cycles Gull Wing SMD T/R
TE Connectivity1825282-1
Slide Switch, 2 Positions, SPDT, On-on, Latched, 0.1A, 12VDC, Solder Terminal, Panel Mount
TE Connectivity1825280-1
Slide Dip Switch, 1 Switches, SPDT, On-on, Latched, 0.1A, 12VDC, Solder Terminal, Panel Mount
TE ConnectivitySLS121PC04
Switch Slide SPDT Top Slide 0.25A 125VAC 12VDC 10000Cycles PC Pins Thru-Hole Box/Carton
C&K Components0S102011MS2QN1
Switch Slide ON ON SPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity SLS121RA04 provided by its distributors.

Switch Slide SPDT Side Slide 0.25A 125VAC 12VDC 10000Cycle PC Pins Thru-Hole
Slide Switch, 2 Positions, SPDT, Latched, 0.15A, 12VDC, Solder Terminal, Through Hole-right Angle
Slide Switches SPDT 2POS TOP R/A T/H SLIDE SWITCH
SLS-PC Series 2 Position SPDT Top Actuator Through Hole Right Angle Slide Switch
SLIDE SWITCH, 2 POS; Contact Configuration:SPDT; Actuator Style:Raised; Contact Voltage AC Max:125V; Contact Voltage DC Max:20V; Contact Current Max:250mA; Switch Mounting:PCB; Orientation:Horizontal; Actuation Type:Raised; Actuator Type:Raised Slide; Contact Configuration:SPDT; Contact Current AC Max:250mA; Contact Current DC Max:150mA; Contact Resistance:30mohm; Dielectric Strength VDC:500V; External Depth:7.19mm; External Width:11mm; Fixing Centres:14.99mm; Height Max:6mm; Length:11mm; Material:Tin plate over steel; No. of Mechanical Operations:6000; Operating Temperature Max:60°C; Operating Temperature Min:-10°C; Orientation:Right Angle; Series:SLS; Terminal Type:PCB

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825116-1