TE Connectivity 1825280-1

Slide Dip Switch, 1 Switches, SPDT, On-on, Latched, 0.1A, 12VDC, Solder Terminal, Panel Mount
$ 1.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825280-1.

JRH Electronics

Datasheet4 pages2 years ago

Sager Electronics

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+126%

CAD Models

Download TE Connectivity 1825280-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-10-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1825282-1
Slide Switch, 2 Positions, SPDT, On-on, Latched, 0.1A, 12VDC, Solder Terminal, Panel Mount
C&K ComponentsAYZ0103AGRLC
Switch Slide ON ON ON SP3T Side Slide 0.1A 12VDC 1.2VA 10000Cycles Gull Wing SMD T/R
C&K ComponentsAYZ0102AGRLC
Switch Slide ON ON SPDT Side Slide 0.1A 12VDC 1.2VA 10000Cycle Gull Wing SMD T/R
NKK SwitchesSS12SDP2
Switch Slide ON None ON SPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
NKK SwitchesSS12SDH2
Switch Slide ON None ON SPDT Side Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
C&K ComponentsPCM12SMTR
Slide Switch, 2 Positions, Spdt, On-On, Latched, 0.3A, 6Vdc, 2 Pcb Hole Cnt, Solder Terminal,
SLIDE SWITCH, SPDT, ON-ON, BLACK ACTUATOR, THROUGH HOLE, 300MA, 6VDC, PC PIN
SLIDE SWITCH, SPDT, ON-ON, THROUGH HOLE, BLACK ACTUATOR,300MA, 6VDC, R/A, PC
E-SwitchEG1213
Slide Switch, SPDT, Through Hole, Right Angle, Non-Shorting, On-On, 200mA, 30V, PC Pin
C&K ComponentsSS-12D1505-G 2
SWITCH SLIDE SPDT 300MA 6V
Switch Slide ON ON SPDT Top Slide 0.3A 30VDC PC Pins Bracket Mount/Through Hole Automotive Bulk
CW IndustriesGF-124-0013
Slide Switch, 2 Positions, SPDT, On-on, 0.5A, 125VDC, Solder Terminal, Through Hole-straight

Descriptions

Descriptions of TE Connectivity 1825280-1 provided by its distributors.

Slide Dip Switch, 1 Switches, SPDT, On-on, Latched, 0.1A, 12VDC, Solder Terminal, Panel Mount
SSJ Series Slide Switch Vertical SPDT ON-ON Silver Contact Through Hole
Slide Switches Spdt Slide Switch Ra; |Te Connectivity Amp 1825280-1
Switch Slide ON ON SPDT Top Slide 0.1A 12VDC PC Pins Thru-Hole Tray
SWITCH SLIDE SPDT 100MA 12V / Slide Switch SPDT Through Hole
SSJ1204 LOW P SLIDE SWITCH SPDT
Slide Switches SPDT SLIDE SWITCH RA
Slide Switch SPDT ON-ON PC Pin
SLIDE SWITCH, SPDT, 0.1A, 12VDC, TH; Contact Configuration:SPDT; Switch Operation:On-On; Switch Mounting:Through Hole; Product Range:SSJ Series; Contact Current Max:100mA; Contact Voltage AC Max:-; Contact Voltage DC Max
SSJ1204 LOW P SLIDE SWITCH SPDT Number of Positions: 2 Product Orientation: Vertical Configuration (Pole-Throw): Single Pole - Double Throw Operating Function: On On Termination Method to PCB: Through Hole - Solder 2 Vertical Single Pole - Double Throw On On | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825280-1 .
  • SSJ1204