TE Connectivity SBL4R047J

Resistor, Metal Film, 0.047 Ohms, Pwr-rtg 4 W, Tol 5%, Axial, Ceramic Housed, SBL4R047J
$ 1.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SBL4R047J.

IHS

Datasheet1 page21 years ago
Datasheet4 pages2 years ago

Master Electronics

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-83.02%

CAD Models

Download TE Connectivity SBL4R047J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP4-1623795-3
Fixed Resistor, Wire Wound, 5W, 0.047ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1623746-4
Fixed Resistor, Wire Wound, 3W, 0.047ohm, 100V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySBL4R051J
RESISTOR, METAL FILM, RES 0.051 OHMS, PWR-RTG 4 W, TOL 5%,AXIAL, CERAMIC HOUSED
TE Connectivity / AMP4-1623795-3
Fixed Resistor, Wire Wound, 5W, 0.047ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1-1624235-5
Fixed Resistor, Wire Wound, 3W, 0.05ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsMPR3JB50L0
Fixed Resistor, Metal Strip, 3W, 0.05ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityER74R05KT
Fixed Resistor, Wire Wound, 3W, 0.05ohm, 100V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount
Ohmite14AFR047E
Fixed Resistor, Wire Wound, 4W, 0.047ohm, 0.4336V, 1% +/-Tol, 1100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Strip, 5W, 0.05ohm, 0.5V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SBL4R047J provided by its distributors.

RESISTOR, METAL FILM,0.047 OHMS, PWR-RTG 4 W, TOL 5%,AXIAL, CERAMIC HOUSED, SBL4R047J
Fixed Resistor, Metal Foil, 4W, 0.047ohm, 5% +/-Tol, 245ppm/Cel, Through Hole Mount, 7125
Axial FIXED RESISTOR SBL CGS 0.252Squarex0.709L 6.40mmx18.00mm 4W 47mOhm ±245ppm/C
SBL4 R047 5% Resistance Value: .047 Ω Element Type: Foil Resistor Type: Low Ohmic Resistor Passive Component Tolerance: 5 % Power Rating: 4 W 0.047 Ω Foil Low Ohmic Resistor 5 % | Through-Hole Resistor | Part Number: SBL4R047J | Internal Number: 1-1623819-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623819-2
  • SBL4-R047J