TE Connectivity ER74R05KT

Fixed Resistor, Wire Wound, 3W, 0.05ohm, 100V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ER74R05KT.

Electro Sonic

Datasheet6 pages12 years ago

Master Electronics

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.61%

CAD Models

Download TE Connectivity ER74R05KT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-11-21
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE Connectivity / AMP9-1623746-9
Fixed Resistor, Wire Wound, 3W, 0.051ohm, 100V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity2-1624235-1
Fixed Resistor, Wire Wound, 3W, 0.05ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1623746-4
Fixed Resistor, Wire Wound, 3W, 0.047ohm, 100V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity1-1624235-5
Fixed Resistor, Wire Wound, 3W, 0.05ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySBL4R051J
RESISTOR, METAL FILM, RES 0.051 OHMS, PWR-RTG 4 W, TOL 5%,AXIAL, CERAMIC HOUSED
TE ConnectivitySBL4R047J
RESISTOR, METAL FILM,0.047 OHMS, PWR-RTG 4 W, TOL 5%,AXIAL, CERAMIC HOUSED, SBL4R047J
TE Connectivity1-1624235-5
Fixed Resistor, Wire Wound, 3W, 0.05ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Ohmite630HR050E
RESISTOR;METAL FILM;RES 0.05 OHMS;PWR-RTG 3 W;TOL 3%;AXIAL;CURR-SENSE
Fixed Resistor, Wire Wound, 0.5W, 0.05ohm, 0.1581V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2W, 0.05ohm, 0.3162V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsMPR3JB50L0
Fixed Resistor, Metal Strip, 3W, 0.05ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsBR3FB50L0
Fixed Resistor, Metal Strip, 3W, 0.05ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ER74R05KT provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 0.05ohm, 100V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ER CGS 0.236Diax0.531L 6.00mmx13.50mm 3W 50mOhm ±200ppm/C
RESISTOR, WIREWOUND, RES 0.05 OHMS, PWR-RTG 2.5 W, TOL 10%,AXIAL, SILICONE COAT
Res, 0R05, 10%, 3W, Axial, Wirewound; |Cgs Te Connectivity ER74R05KT
ER Series 13.5 x 6 mm 3 W 470 Ohm ±5 % ±300 ppm/°C Axial Fixed Resistor
ER74 R05 10% AMMO PK Resistance Value: .05 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 10 % Power Rating: 3 W 0.05 Ω Wire Wound Power Resistor 10 % | Through-Hole Resistor | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1623746-9