Ohmite 14AFR047E

Fixed Resistor, Wire Wound, 4W, 0.047ohm, 0.4336V, 1% +/-Tol, 1100ppm/Cel, Through Hole Mount
$ 1.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 14AFR047E.

IHS

Datasheet2 pages12 years ago

Electro Sonic

Inventory History

3 month trend:
-83.70%

CAD Models

Download Ohmite 14AFR047E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-07-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite14AFR051E
Fixed Resistor, Wire Wound, 4W, 0.051ohm, 0.4517V, 1% +/-Tol, 1100ppm/Cel, Through Hole Mount
Stackpole ElectronicsMR5FT50L0
Res Metal Film 0.05 Ohm 1% 5W ±50ppm/C to ±400ppm/C Molded AXL T/R
Ohmite15FR050E
10 Series 0.05 Ohm ±1% 5 W Axial Wire Element Current Sense 2 Terminal Resistor
Stackpole ElectronicsMR3FT50L0
Res Metal Film 0.05 Ohm 1% 3W ±50ppm/C to ±400ppm/C Molded AXL T/R
Ohmite13FR050E
Axial FIXED RESISTOR 10 0.205Diax0.571L 5.20mmx14.50mm 3W 50mOhm 50ppm/C
Fixed Resistor, Metal Strip, 1W, 0.05ohm, 0.2236V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 14AFR047E provided by its distributors.

Fixed Resistor, Wire Wound, 4W, 0.047ohm, 0.4336V, 1% +/-Tol, 1100ppm/Cel, Through Hole Mount
RESISTOR, METAL ELEMENT,0.047 OHM,4 W,1%,AXIAL,6.4X18MM, CERAMIC HOUSED, CURR-SENSE
Axial FIXED RESISTOR 14A 0.252Diax0.709L 6.40mmx18.00mm 4W 47mOhm 1100ppm/C
RESISTOR, CURRENT SENSE, 0.047OHM, 4W, 1; RESISTOR, CURRENT SENSE, 0.047OHM, 4W, 1%; Resistance:0.047ohm; Resistance Tolerance:± 1%; Power Rating:4W; Resistor Element Material:Ceramic; Filter Terminals:Axial Leaded; No. of Pins:2; Operating Temperature Range:-55°C to +275°C

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV