Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SBCHE6560RJ

Fixed Resistor, Wire Wound, 7W, 560ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

$ 0.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SBCHE6560RJ.

IHS

Datasheet4 pages2 years ago

Newark

Master Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-8.66%

CAD Models

Download TE Connectivity SBCHE6560RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityRSS3560RJTB
Fixed Resistor, Metal Oxide Film, 3W, 560ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623730-5
Fixed Resistor, Wire Wound, 4W, 560ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT560R
Fixed Resistor, Metal Oxide Film, 1W, 560ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JA560R
Fixed Resistor, Metal Oxide Film, 2W, 560ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF12JT560R
Fixed Resistor, Metal Oxide Film, 0.5W, 560ohm, 250V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP3-1623730-4
Fixed Resistor, Wire Wound, 4W, 510ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623730-5
Fixed Resistor, Wire Wound, 4W, 560ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 560ohm, 52.915V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 560ohm, 62.6099V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 560ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SBCHE6560RJ provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 560ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 560 OHMS, PWR-RTG 7 W, TOL 5%, RADIAL, CERAMIC HOUSED
560 Ω, Wire Wound, Power Resistor Resistor, 5 %, 38 x 7 x 8 mm, 2 Termination, Loose Piece - Box, Resistance Class Up to 1kΩ, 7 W, CGS SBC
BCHE 7 W 560R 5% Resistance Value: 560 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W Wirewound Resistor: Vertical Mount | 560 Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE6560RJ | Internal Number: 4-1623732-2 | Alias Number: SBCHE6560RJF | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1623732-2
  • SBCHE6560RJ..