Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1623788-8

Fixed Resistor, Wire Wound, 5W, 18ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1623788-8.

Electro Sonic

Datasheet3 pages15 years ago

Newark

TE Connectivity

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity / AMP1623747-9
Fixed Resistor, Wire Wound, 3W, 18ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 18ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 18ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 18ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879352-3
Fixed Resistor, Metal Film, 2W, 18ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879354-3
Fixed Resistor, Metal Film, 3W, 18ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879350-7
Fixed Resistor, Metal Film, 1W, 18ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1623788-8 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 18ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
18Ω ±5% 5W ±300ppm/℃ Plugins Through hole mounting 13mm*9mm*26mm
Res Wirewound 18 Ohm 5% 5W ±300ppm/°CCeramic RDL Box/Loose
Wirewound Resistors - Through Hole SQM5 18R 5% (WIRE)
Sqm5 18R 5% (Wire); |Cgs Te Connectivity SQMW518RJ
SQM5 18R 5% (WIRE) Resistance Value: 18 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Wirewound Resistor: Vertical Mount | 18 Ω Wire Wound Power Resistor 5 % | Part Number: SQMW518RJ | Internal Number: 1623788-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQMW518RJ