TE Connectivity 1623728-1

100 Ohms ±5% 11W Through Hole Resistor Axial Flame Proof, Safety Wirewound
$ 0.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1623728-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago
Datasheet16 pages19 years ago

IHS

Farnell

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-12.09%

CAD Models

Download TE Connectivity 1623728-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

TE Connectivity1623730-1
Fixed Resistor, Wire Wound, 4W, 100ohm, 20V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228
TE Connectivity1623729-1
Wirewound Res.-Through Hole Bche 17 W 10; |Te Connectivity Amp 1623729-1
TE ConnectivitySQMW10100RJ
Fixed Resistor, Wire Wound, 10W, 100ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 100ohm, 31.623V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 100ohm, 17.321V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2.5W, 100ohm, 15.811V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE Connectivity1623730-1
Fixed Resistor, Wire Wound, 4W, 100ohm, 20V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228
TE ConnectivitySBCHE6100RJ
Fixed Resistor, Wire Wound, 7W, 100ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity1623729-1
Wirewound Res.-Through Hole Bche 17 W 10; |Te Connectivity Amp 1623729-1
Stackpole ElectronicsRSMF1JT100R
Fixed Resistor, Metal Oxide Film, 1W, 100ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF3JT100R
Fixed Resistor, Metal Oxide Film, 3W, 100ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JT100R
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 100Ohm 2W

Descriptions

Descriptions of TE Connectivity 1623728-1 provided by its distributors.

100 Ohms ±5% 11W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Fixed Resistor, Wire Wound, 11W, 100ohm, 33.1662V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3935
RESISTOR, WIREWOUND, RES 1100 OHMS, PWR-RTG 1 W, TOL 5%,RADIAL, CERAMIC HOUSED
BCHE 11 W 100R 5% Resistance Value: 100 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 50 x 10 x 9 mm Wirewound Resistor: Vertical Mount | 100 Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE11100RJ | Internal Number: 1623728-1 | Alias Number: SBCHE11100RJF | 50 x 10 x 9 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBCHE11100RJ
  • SBCHE11100RJ..