Stackpole Electronics RSF2JT3K30

Fixed Resistor, Metal Oxide Film, 2W, 3300ohm, 350V, 5% +/-Tol, Through Hole Mount
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RSF2JT3K30.

IHS

Datasheet9 pages3 years ago

Stackpole Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Stackpole Electronics RSF2JT3K30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.075
$ 0.087
Stock
2,000
3,000
Authorized Distributors
5
6
Resistance
3.3 kΩ
3.3 kΩ
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2010-12-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Stackpole ElectronicsRSF2JB3K30
Fixed Resistor, Metal Oxide Film, 2W, 3300ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF3JT3K30
Fixed Resistor, Metal Oxide Film, 3W, 3300ohm, 500V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP9-1879352-7
Fixed Resistor, Metal Film, 2W, 3300ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT3K30
Res Carbon Film 3.3K Ohm 5% 0.125W(1/8W) -400ppm/C to 0ppm/C Conformal Coated AXL T/R
TE Connectivity / AMP1879351-2
Fixed Resistor, Metal Film, 1W, 3300ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupFMP100JR-52-3K3
3.3 kOhms 5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film

Descriptions

Descriptions of Stackpole Electronics RSF2JT3K30 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 2W, 3300ohm, 350V, 5% +/-Tol, Through Hole Mount
Metal Oxide Resistors RES, MO, 2W, 3.3 Kohm, 5%View Stock and Price Trends
Res Metal Oxide Film 3.3K Ohm 5% 2W ±200ppm/C Conformal Coated AXL T/R
RES, MO, 2W, 3.3 Kohm, 5%
RES 3.3K OHM 5% 2W AXIAL

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)