TE Connectivity EP5WS100RJ

100 Ohms 5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withst
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity EP5WS100RJ.

JRH Electronics

Datasheet4 pages2 years ago

element14 APAC

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+113%

CAD Models

Download TE Connectivity EP5WS100RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Stackpole ElectronicsCB5JB100R
Fixed Resistor, Wire Wound, 5W, 100ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySQPW5100RJ
Fixed Resistor, Wire Wound, 5W, 100ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity2176081-7
Fixed Resistor, Wire Wound, 1W, 100ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity2176082-7
Fixed Resistor, Wire Wound, 3W, 100ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF5JT100R
Fixed Resistor, Metal Oxide Film, 5W, 100ohm, 1000V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM14JT100R
Fixed Resistor, Carbon Film, 0.25W, 100ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity2176078-7
Fixed Resistor, Wire Wound, 1W, 100ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupSQP500JB-100R
Fixed Resistor, Wire Wound, 5W, 100ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupPNP300JR-73-100R
Fixed Resistor, Wire Wound, 3W, 100ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity EP5WS100RJ provided by its distributors.

100 Ohms 5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withst
Fixed Resistor, Wire Wound, 5W, 100ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Through Hole Wirewound Resistor, Ep Seri; |Te Connectivity Neohm EP5WS100RJ
EP(SMALL) SERIES AXIAL FIXED RESISTOR 100OHMS +/-5% 5W +/-300PPM/DEGC
TE Connectivity 2176083-7 Fixed Resistor Wirewound 5W 100Ohm 5 Percent
EP 5W (S) 100R 5% Resistance Value: 100 Ω Element Type: Ceramic Composition Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Through-Hole Resistor | 100 Ω Ceramic Composition Power Resistor | Part Number: EP5WS100RJ | Internal Number: 2176083-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176083-7
  • EP5WS100RJ.