TE Connectivity RXEF017-2

PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60V 40A 0.48W 3s 3.3Ohm Radial 7.4 X 3 X 12.7mm T/R
$ 0.227

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RXEF017-2.

Electro Sonic

Datasheet28 pages13 years ago

Future Electronics

IHS

Arrow Electronics

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-04-19

Related Parts

Littelfuse60R017XU
PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60VDC 40A 0.48W 3s 3.3Ohm Radial 7.4 X 3.1mm Bulk Automotive
TE ConnectivityRXEF017S
RXEF Series 60 V 0.17 A Ihold Through Hole Radial PolySwitch Resettable Fuse
Littelfuse60R017XPR
60R Series 60 V 0.17 A Ø 7.4 x 3.1 mm Radial POLYFUSE® Resettable PTC
PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60VDC 40A 0.48W 3s 3.3Ohm Radial 7.4 X 3mm Bag Automotive
PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60V 40A 0.48W 3s 2Ohm Radial 7.4 X 3.1mm Ammo Automotive
LittelfuseRF2666-000
PTC RESET FUSE 60V 170MA RADIAL

Descriptions

Descriptions of TE Connectivity RXEF017-2 provided by its distributors.

PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60V 40A 0.48W 3s 3.3Ohm Radial 7.4 X 3 X 12.7mm T/R
Radial Lead Resettable Fuses Radial Lead .17A 60V 40A Imax
RXEF Series 60 V 0.17 A Ihold Through Hole Radial PolySwitch Resettable Fuse
PTC Resettable Fuse 40A 60V T/R
PTC Resettable Fuse, 8ohm, Through Hole Mount
FUSE, PTC RESET, 60V, 170mA, RADIAL, FULL REEL
POLYSWITCH PTC RESET 0.17A T/R
Rxef017-2; |Te Connectivity Raychem RXEF017-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RF2641-000
  • RXEF0172