Bourns MF-R017-AP

PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60V 40A 0.48W 3s 2Ohm Radial 7.4 X 3.1mm Ammo Automotive
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R017-AP.

IHS

Datasheet10 pages5 years ago

JRH Electronics

Electro Sonic

_legacy Avnet

Mouser

Inventory History

3 month trend:
-56.27%

Alternate Parts

Price @ 1000
$ 0.36
$ 0.215
$ 0.215
Stock
106,189
236,437
236,437
Authorized Distributors
6
6
6
Hold Current
170 mA
170 mA
170 mA
Trip Current
340 mA
340 mA
340 mA
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
2 Ω
2 Ω
2 Ω
Time to Trip
3 s
3 s
3 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsMF-R017-2
PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60V 40A 0.48W 3s 2Ohm Radial 7.4 X 3.1mm T/R Automotive
PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60VDC 40A 0.48W 3s 3.3Ohm Radial 7.4 X 3mm Bag Automotive
Littelfuse60R017XU
PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60VDC 40A 0.48W 3s 3.3Ohm Radial 7.4 X 3.1mm Bulk Automotive
TE ConnectivityRXEF017S
RXEF Series 60 V 0.17 A Ihold Through Hole Radial PolySwitch Resettable Fuse
LittelfuseRF2666-000
PTC RESET FUSE 60V 170MA RADIAL
TE ConnectivityRXEF017-2
PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60V 40A 0.48W 3s 3.3Ohm Radial 7.4 X 3 X 12.7mm T/R

Descriptions

Descriptions of Bourns MF-R017-AP provided by its distributors.

PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60V 40A 0.48W 3s 2Ohm Radial 7.4 X 3.1mm Ammo Automotive
Radial Resettable Fuse, PPTC, MF-R, 60 V, 170 mA, 340 mA, 3 s, Round
PTC Resettable Fuse, 2ohm, Through Hole Mount
Thyristor, 40A, 60V, 340mA Gate, 170mA Holding, 2Ω/8Ω, TH, 7.4mm × 3.1mm × 12.7mm, 3s
PTC RESET FUSE 60V 170MA RADIAL
Radial Lead Resettable Fuses 60Volts 40Amps
PTC RESETTABLE 0.17A 60V RADIAL LEADED
60V 170mA 40A 340mA Plugin Resettable Fuses ROHS
Multifuse, Radial 0.34A; |Bourns, Inc. MF-R017-AP

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.