Littelfuse 60R017XPR

60R Series 60 V 0.17 A Ø 7.4 x 3.1 mm Radial POLYFUSE® Resettable PTC
$ 0.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 60R017XPR.

IHS

Datasheet7 pages4 years ago

Fuses Unlimited

Burklin Elektronik

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-0.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2010-06-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Littelfuse60R017XU
PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60VDC 40A 0.48W 3s 3.3Ohm Radial 7.4 X 3.1mm Bulk Automotive
PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60VDC 40A 0.48W 3s 3.3Ohm Radial 7.4 X 3mm Bag Automotive
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60VDC 40A 0.41W 2.2s 1.83Ohm Radial 7.4 X 3mm Bag Automotive
Littelfuse60R020XPR
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60VDC 40A 0.41W 2.2s 1.83Ohm Radial 7.4 X 3.1mm Ammo Automotive
Radial Lead Resettable Fuses 60Volts 40Amps
Bel Fuse0ZCG0020AF2C
Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG Series, 60 VDC, 200 mA, 400 mA, 0.02 s

Descriptions

Descriptions of Littelfuse 60R017XPR provided by its distributors.

60R Series 60 V 0.17 A Ø 7.4 x 3.1 mm Radial POLYFUSE® Resettable PTC
Ptc 60V Polyfuse Ammo Radial Leads .170A/ Ammo |Littelfuse 60R017XPR
60V 170mA 40A -40¡Í~+85¡Í 340mA 3.3´Î 3s 8´Î Radial Leaded Resettable Fuses ROHS
PTC RESET FUSE 60V 170MA RADIAL
60R Series - Lead-Free Radial Leaded Resettable PPTC, 0.17A
Littelfuse SCT
Resettable Fuses - PPTC 60V .170A RADIAL LEADS
PTC Thermistor, 3.3ohm, Through Hole Mount
3s 340mA 3.3Ω 60V 8Ω 40A 170mA TH 12.7mm L × 12.7mm H
PTC - RADIAL LEADS 60VDC 0.17A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN