Littelfuse RF2666-000

Ptc Reset Fuse 60V 170MA Radial
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse RF2666-000.

element14 APAC

Datasheet2 pages0 years ago

Burklin Elektronik

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+1.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityRXEF017S
RXEF Series 60 V 0.17 A Ihold Through Hole Radial PolySwitch Resettable Fuse
PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60V 40A 0.48W 3s 2Ohm Radial 7.4 X 3.1mm Ammo Automotive
BournsMF-R017-2
PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60V 40A 0.48W 3s 2Ohm Radial 7.4 X 3.1mm T/R Automotive
TE ConnectivityRXEF017-2
PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60V 40A 0.48W 3s 3.3Ohm Radial 7.4 X 3 X 12.7mm T/R
Littelfuse60R017XU
PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60VDC 40A 0.48W 3s 3.3Ohm Radial 7.4 X 3.1mm Bulk Automotive
LittelfuseRF2563-000
PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60VDC 40A 0.48W 3s 3.3Ohm Radial 7.4 X 3mm Bag

Descriptions

Descriptions of Littelfuse RF2666-000 provided by its distributors.

PTC RESET FUSE 60V 170MA RADIAL
Resettable Fuses - PPTC 60V .17A-HD 40A MAX
PTC - RADIAL LEADS 60VDC 0.17A
RXEF017S | Littelfuse RF2666-000
PPTC RESETTABLE FUSE, ROUND, 40A, 60VDC; Product Range:PolySwitch RXEF Series; Voltage Rating:60VDC; Holding Current:170mA; Trip Current:340mA; Time to Trip:3s; Fuse Shape:Round; Current Rating Max:40A; Lead Spacing:0.23"; Length:- RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN