TE Connectivity RUEF160-2

RUEF Series 30 V 1.6 A Radial Lead PolySwitch PTC Resettable Fuse
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RUEF160-2.

IHS

Datasheet28 pages15 years ago

Electro Sonic

TE Connectivity

Master Electronics

Future Electronics

Inventory History

3 month trend:
+61.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityRUEF160-AP
RESET,30V MAX,40A,0.16A IHOLD, 3.2A ITRIP,RADIAL,AMM,HAZMA<T
LittelfuseRF2645-000
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30V 100A 0.9W 8s 0.03Ohm Radial 8.9 X 3 X 15.2mm Bag
LittelfuseRF2773-000
Resettable Fuses - PPTC RUEF RADIAL RESETTABLE FUSE
LittelfuseRF2774-000
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30V 100A 0.9W 8s 0.03Ohm Radial 8.9 X 3 X 15.2mm T/R
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 16V 100A 2.1W 10s 0.05Ohm SMD Solder Pad 9.5 X 6.71 X 3mm T/R Automotive
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), PTS1812, 8 VDC, 1.6 A, 3.2 A, 1 s

Descriptions

Descriptions of TE Connectivity RUEF160-2 provided by its distributors.

RUEF Series 30 V 1.6 A Radial Lead PolySwitch PTC Resettable Fuse
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30VDC 100A 0.9W 8s 0.03Ohm Radial 8.9 X 3 X 15.2mm T/R
PTC Resettable Fuse, 0.11ohm, Through Hole Mount
PTC Resettable Fuse 100A 30V T/R
Radial Lead Resettable Fuses 1.6A 30V 40A Imax
Ruef160-2; |Te Connectivity Raychem RUEF160-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • E44617-000
  • RF2774-000