Littelfuse RF2774-000

PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30V 100A 0.9W 8s 0.03Ohm Radial 8.9 X 3 X 15.2mm T/R
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse RF2774-000.

IHS

Datasheet28 pages15 years ago

element14 APAC

Burklin Elektronik

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+81.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2011-05-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseRF2645-000
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30V 100A 0.9W 8s 0.03Ohm Radial 8.9 X 3 X 15.2mm Bag
TE ConnectivityRUEF160-AP
RESET,30V MAX,40A,0.16A IHOLD, 3.2A ITRIP,RADIAL,AMM,HAZMA<T
LittelfuseRF2773-000
Resettable Fuses - PPTC RUEF RADIAL RESETTABLE FUSE
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 16V 100A 2.1W 10s 0.05Ohm SMD Solder Pad 9.5 X 6.71 X 3mm T/R Automotive
Bel Fuse0ZCG0160BF2C
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG, 16 VDC, 1.6 A, 3.2 A, 1 s
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), PTS1812, 8 VDC, 1.6 A, 3.2 A, 1 s

Descriptions

Descriptions of Littelfuse RF2774-000 provided by its distributors.

PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30V 100A 0.9W 8s 0.03Ohm Radial 8.9 X 3 X 15.2mm T/R
PTC Resettable Fuse, 0.11ohm, Through Hole Mount
PTC RESET FUSE 30V 1.6A RADIAL
Resettable Fuses - PPTC 30V 1.6A-HD 40A MAX
Ruef160-2/ T&r |Littelfuse RF2774-000
PPTC RESETTABLE FUSE, RECT, 100A, 30V; Product Range:PolySwitch RUEF Series; Voltage Rating:30V; Holding Current:1.6A; Trip Current:3.2A; Time to Trip:8s; Fuse Shape:Rectangular; Current Rating Max:100A; Lead Spacing:0.2

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN