Bourns MF-SMHT160-2

PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 16V 100A 2.1W 10s 0.05Ohm SMD Solder Pad 9.5 X 6.71 X 3mm T/R Automotive
$ 0.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-SMHT160-2.

IHS

Datasheet7 pages5 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
+25.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2004-09-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityRUEF160-AP
RESET,30V MAX,40A,0.16A IHOLD, 3.2A ITRIP,RADIAL,AMM,HAZMA<T
TE ConnectivityRUEF160-2
RUEF Series 30 V 1.6 A Radial Lead PolySwitch PTC Resettable Fuse
TE ConnectivitySMDH160-2
SMDH Series 16 V 1.6 A Ihold Surface Mount PolySwitch Resettable Fuse
LittelfuseRF2645-000
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30V 100A 0.9W 8s 0.03Ohm Radial 8.9 X 3 X 15.2mm Bag
LittelfuseRF2773-000
Resettable Fuses - PPTC RUEF RADIAL RESETTABLE FUSE
LittelfuseRF2774-000
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30V 100A 0.9W 8s 0.03Ohm Radial 8.9 X 3 X 15.2mm T/R

Descriptions

Descriptions of Bourns MF-SMHT160-2 provided by its distributors.

PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 16V 100A 2.1W 10s 0.05Ohm SMD Solder Pad 9.5 X 6.71 X 3mm T/R Automotive
SMD Resettable Fuse, PPTC, 3425 (8763 Metric), MF-SMHT, 16 V, 1.6 A, 3.2 A, 10 s
Bourns Resettable fuse (PTC), 16V, 3.2A, hold_current1.6A
Radial Lead Resettable Fuses 16Volts 100Amps Hold 1.6A Trip 3.2A
PTC Resettable Fuse, 0.05ohm, Surface Mount
Fuse, Ptc, 1.36A, 16V, Smd; |Bourns, Inc. MF-SMHT160-2
FUSE, PTC, RESETTABLE, HIGH TEMP, 1.6A
FUSE, PTC, 1.36A, 16V, SMD; Thermistor Mounting: SMD; Product Range: MF-SMHT Series; Holding Current: 1.6A; Tripping Current: 3.2A; Voltage Rating: 16V; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2018); Carrying Current Max: 100A; Initial Resistance Max: 0.15ohm; Operating Voltage: 16V; PTC Fuse Case Style: SMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.