Littelfuse RF2645-000

PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30V 100A 0.9W 8s 0.03Ohm Radial 8.9 X 3 X 15.2mm Bag
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse RF2645-000.

IHS

Datasheet28 pages15 years ago

Farnell

Newark

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
+26.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2011-05-11
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

TE ConnectivityRUEF160-AP
RESET,30V MAX,40A,0.16A IHOLD, 3.2A ITRIP,RADIAL,AMM,HAZMA<T
LittelfuseRF2773-000
Resettable Fuses - PPTC RUEF RADIAL RESETTABLE FUSE
LittelfuseRF2774-000
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30V 100A 0.9W 8s 0.03Ohm Radial 8.9 X 3 X 15.2mm T/R
Bel Fuse0ZCG0160BF2C
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG, 16 VDC, 1.6 A, 3.2 A, 1 s
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), PTS1812, 8 VDC, 1.6 A, 3.2 A, 1 s
Bel Fuse0ZCG0160FF2C
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG, 8 VDC, 1.6 A, 3.2 A, 500 ms

Descriptions

Descriptions of Littelfuse RF2645-000 provided by its distributors.

PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30V 100A 0.9W 8s 0.03Ohm Radial 8.9 X 3 X 15.2mm Bag
PTC Resettable Fuse, 0.11ohm, Through Hole Mount
FUSE;RESETTABLE;PTC POLYMER;1.6A;8,9X15,2MM;PITCH:5MM
FUSE, RESETTABLE PTC, 30V, 1.6A, TH
Fuse, Resettable Ptc, 30V, 1.6A, Th; Thermistor Mounting:Through Hole; Product Range:Polyswitch Ruef Series; Holding Current:1.6A; Tripping Current:3.2A; Voltage Rating:30V; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |Littelfuse RF2645-000

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN