Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity RT334730

Electromechanical Relay 230VAC 32.5KOhm 16A SPST-NO (( 29mm 12.7mm 15.7mm)) THT Power Relay

$ 5.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RT334730.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

Upverter

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-20.57%

CAD Models

Download TE Connectivity RT334730 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity4-1393240-8
Power Relay 24VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT
TE Connectivity4-1393240-5
16 A SPST (1 Form A) 12 VDC PCB Mount General Purpose Power Relay RT334012
TE Connectivity1-1415898-9
RTS3L012 Series 16 A SPST 12 V PCB Through Hole Power Relay
PanasonicALE1PB12
Power Relay 12VDC 16A SPST-NO(28.6mm 12.4mm 24.9mm) THT
PanasonicALE1PB05
RELAY GEN PURPOSE SPST 16A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
PanasonicALE1PB24
Electromechanical Relay SPST-NO 16A 24VDC 1.44KOhm Through Hole

Descriptions

Descriptions of TE Connectivity RT334730 provided by its distributors.

Electromechanical Relay 230VAC 32.5KOhm 16A SPST-NO (( 29mm 12.7mm 15.7mm)) THT Power Relay
1 Form A SPST-NO 16 A Contact Rating 230VAC General Purpose Power Relay RT334730
Power/Signal Relay, 1 Form A, SPST, Momentary, 750mW (Coil), 16A (Contact), AC Input, AC/DC Output, Panel Mount
Small relay,electromagnetic relay Through hole mounting 15.7mm(height)
POWER RELAY, SPST-NO, 16A, 250V, TH; Contact Configuration:SPST-NO; Coil Voltage:230VAC; Contact Current:16A; Product Range:RT1 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay Terminals:Solder; Contact Voltage VDC:-; Contact Material:Silver Nickel; Coil Resistance:32.5kohm; SVHC:No SVHC (15-Jan-2019); Approvals & Standards:CSA, UL
PCB Power Relay Dimensions L x W x H: 29 x 12.7 x 15.7 mm Temperature range: -40 ... 70 °C Manufacturer Article n°: RT334730 Contact material: AgNi 90/10 Contacts: 1 Make Contact (NO) Pitch: 5 mm Protection rating: IP54 Relay type: Monostable Pcoil: 0.75 VA Rcoil: 32500 Ohm Switching voltage: 250 VAC Ucoil: 230 VAC
Special Order: RT334730 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 16 A General Purpose Power Relay AC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: RT334730 | Internal Number: 5-1393240-6 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1393240-6
  • 513932406
  • RT334730.