Descriptions of TE Connectivity RT314524 provided by its distributors.
Electromechanical Relay 24VAC 350Ohm 16A SPDT (29x12.7x15.7)mm THT Power Relay
Power/Signal Relay, 1 Form C, Spdt, Mome; |Schrack Te Connectivity 1393240-4
Power Relay, SPDT, 24 VAC, 16 A, RT1 Series, Through Hole, AC
Power/Signal Relay, 1 Form C, SPDT, Momentary, 760mW (Coil), 16A (Contact), AC Input, AC Output, Panel Mount
Tyco Power relay, RT1series, 24V ac_coil_voltage, switching current16A, SPDT
1 Form C SPDT-CO 16 A Contact Rating 24 VAC General Purpose Power Relay RT314524
General Purpose Relays 24AC 16A 1CO THT POWER RELAY
Power Relays, Standard, Monostable, AC, .76 VA Coil Power Rating AC, 350 Ω Coil Resistance, UL Coil Insulation Class F, SCHRACK Power PCB Relay RT1
RELAY, SPDT, 250VAC, 16A; Contact Configuration:SPDT; Coil Voltage:24VAC; Contact Current:16A; Product Range:RT1 Series; Relay Mounting:Through Hole; Coil Type:AC; Contact Voltage VAC:250VAC; Relay Terminals:Solder; Cont
RT314524 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 16 A General Purpose Power Relay AC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: RT314524 | Internal Number: 1393240-4 | TE Connectivity | SCHRACK
Coil Resistance Ohm = 350 / Coil Type = AC / Contact Configuration = 1CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgNi / Series = RT / Width mm = 12.7 / Coil Voltage - AC V = 24 / Relay Type = General Purpose / Length mm = 29 / Height mm = 15.7 / Switching Current A = 16 / Switching Capacity kVA = 4 / Switching Voltage - AC V = 400