Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity RSS3150RJTB

Fixed Resistor, Metal Oxide Film, 3W, 150ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.088
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RSS3150RJTB.

Newark

Datasheet1 page21 years ago

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Stackpole ElectronicsRSMF3JT150R
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 150Ohm 3W
Stackpole ElectronicsRSMF2JT150R
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 150Ohm 2W
Stackpole ElectronicsRSF2JT150R
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 150Ohm 2W
TE Connectivity / AMP6-1879352-5
Fixed Resistor, Metal Film, 2W, 150ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1-1625892-5
TE Connectivity 1-1625892-5 Metal film resistor 150 Ω Axial lead 3 W 5%
TE Connectivity / AMP6-1879354-5
Fixed Resistor, Metal Film, 3W, 150ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity RSS3150RJTB provided by its distributors.

Fixed Resistor, Metal Oxide Film, 3W, 150ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res, Cgs - Te Connectivity, Rss3150Rjtb; |Cgs Te Connectivity RSS3150RJTB
RSS3 150R 5% AMMO PK
RESISTOR, 3W 5% 150R; Power Rating:3W; Resistance:150ohm; Resistance Tolerance:± 5%; Series:RSS3; Operating Temperature Range:-55°C to +155°C; Resistor Element Type:Metal Film; Voltage, Rating:350V dc; Temperature Coefficient:± 300ppm/°C; Case Style:Axial; Body Diameter:5.5mm; External Length / Height:15mm; Temperature Coeff. -:300ppm/°C; Tempperature Coeff. +:300ppm/°C; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating, DC:350V; Full Power Rating Temperature:70°C; Lead Diameter:0.8mm; Lead Length:30mm; Max Operating Temperature:155°C; Min Temperature Operating:-55°C; Voltage, Proof:600V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty