Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity RP73PF1J100RBTDF

Fixed Resistor, Thin Film, 0.166W, 267ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RP73PF1J100RBTDF.

element14 APAC

Datasheet4 pages2 years ago
Datasheet4 pages16 years ago

JRH Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
-26.51%

CAD Models

Download TE Connectivity RP73PF1J100RBTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicERA3AEB101V
Res Thin Film 0603 100 Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity1614881-3
Res Thin Film 0603 100 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP5-1614881-9
Fixed Resistor, Thin Film, 0.063W, 100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA-3YEB101V
Res Metal Film 0603 100 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRD07100RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 100Ω 0603 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP1-2176216-3
Surface Mount Chip Resistor, Thin Film,; |Te Connectivity Holsworthy CPF-A-0603B100RE1

Descriptions

Descriptions of TE Connectivity RP73PF1J100RBTDF provided by its distributors.

Fixed Resistor, Thin Film, 0.166W, 267ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 100 Ohm 0.1% 0.167W ±25ppm/C Pad SMD T/R Medical
Res Precision High Power Thin Film 0603 100 Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R
Avnet Japan
Chip Resistor 100Ω ±0.1% 167mW ±25ppm/°C 0603 SMD 1.55mm L × 450μm H
Res, 100R, 0.1%, 0.166W, 0603, Thin Film; |Te Connectivity Holsworthy RP73PF1J100RBTDF
THIN FILM FIXED RESISTOR 0603 CASE 100OHM +/-0.1% 0.166W +/-25PPM/DEGC
Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 100 Ω, .166 W
RES, 100R, 0.1%, 0.166W, 0603, THIN FILM; Resistance:100ohm; Resistance Tolerance:± 0.1%; Power Rating:166mW; Resistor Case / Package:0603 ^1608 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision; Voltage Ra
RP 1J 0.166W 100R 0.1% 25PPM 1K RL Resistance Value: 100 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 100 Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF1J100RBTDF | Internal Number: 1-2176087-7 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176087-7
  • RP73PF1J100RBTDF.