What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 5-1614881-9

Fixed Resistor, Thin Film, 0.063W, 100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1614881-9.

IHS

Datasheet4 pages1 year ago

Upverter

TME

Newark

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 5-1614881-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA-3YEB101V
Res Metal Film 0603 100 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP1-2176216-3
Res Thin Film 0603 100 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Thin Film 0603 100 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
PanasonicERA-3YEB111V
Res Metal Film 0603 110 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
TE Connectivity / AMP6-1879222-5
Res Thin Film 0603 90.9 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0603B97R6E1
Res Thin Film 0603 97.6 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity / AMP 5-1614881-9 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 100 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Epoxy Pad SMD Medical T/R
PRECISION THIN FILM SMNT RESISTOR 0603 CASE 100OHM +/-0.1%.063W +/-25PPM/C
CPF 0603 100R 0.1% 25PPM 5K RL Resistance Value: 100 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 100 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B100RE | Internal Number: 5-1614881-9 | TE Connectivity | NEOHM
RES, 100R, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 100ohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0603B100RE