TE Connectivity ROX2SJ68K

Fixed Resistor, Metal Oxide Film, 2W, 68000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX2SJ68K.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet7 pages7 years ago

Farnell

Electro Sonic

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-28.58%

CAD Models

Download TE Connectivity ROX2SJ68K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityROX3SJ68K
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 68kOhm 3W
TE ConnectivityROX1SJ68K
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 68kOhm 1W
TE ConnectivityCFR200J68K
Fixed Resistor, Carbon Film, 2W, 68000ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT68K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 68kOhm 0.25W 1/4W
Stackpole ElectronicsCF12JT68K0
Fixed Resistor, Carbon Film, 0.5W, 68000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT68K0
Fixed Resistor, Metal Oxide Film, 1W, 68000ohm, 350V, 5% +/-Tol, Through Hole Mount
Yageo GroupRSF2WSJT-73-68K
Fixed Resistor, Metal Oxide Film, 2W, 68000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ68K
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 68kOhm 1W
Fixed Resistor, Metal Film, 2W, 68000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 68000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ68K
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 68kOhm 3W
TE Connectivity / AMP9-1625890-2
Fixed Resistor, Metal Oxide Film, 2W, 62000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ROX2SJ68K provided by its distributors.

Fixed Resistor, Metal Oxide Film, 2W, 68000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
RESISTOR, METAL OXIDE, RES 68 KILOHMS, PWR-RTG 2 W, TOL 5%, AXIAL
Res, 68K, 2W, Axial, Metal Oxide Rohs Compliant: Yes
2W SM M/OX 5% 68K Resistance Value: 68K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 68K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX2SJ68K | Internal Number: 6-1625890-5 | TE Connectivity | NEOHM
RES, 68K, 5%, 2W, AXIAL, METAL OXIDE; Resistance: 68kohm; Product Range: ROX Series; Power Rating: 2W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Metal Oxide; Temperature Coefficient: ± 350ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Resistor Mounting: Through Hole

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1625890-5
  • ROX2SJ68K.