TE Connectivity CFR200J68K

Fixed Resistor, Carbon Film, 2W, 68000ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR200J68K.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Farnell

IHS

Newark

TE Connectivity

Inventory History

3 month trend:
+3.21%

CAD Models

Download TE Connectivity CFR200J68K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-10-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityCFR50J68K
Res, 68K, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J68K
TE ConnectivityCFR100J68K
Fixed Resistor, Carbon Film, 1W, 68000ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J62K
Fixed Resistor, Carbon Film, 0.5W, 62000ohm, 350V, 5% +/-Tol, -450,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT68K0
Res Carbon Film 68K Ohm 5% 0.25W(1/4W) -500ppm/°C to 0ppm/°C Conformal AXL T/R
Stackpole ElectronicsCF12JT68K0
Fixed Resistor, Carbon Film, 0.5W, 68000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT68K0
Fixed Resistor, Metal Oxide, 1W, 68000ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityCFR50J68K
Res, 68K, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J68K
Yageo GroupCFR-25JT-52-68K
Res Carbon Film 68K Ohm 5% 0.25W(1/4W) -350ppm/C to 500ppm/C Conformal Coated AXL Ammo
Yageo GroupRSF2WSJT-73-68K
Fixed Resistor, Metal Oxide Film, 2W, 68000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupCFR25SJT-52-68K
Fixed Resistor, Carbon Film, 0.25W, 68000ohm, 200V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR200J68K provided by its distributors.

Fixed Resistor, Carbon Film, 2W, 68000ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
Res Carbon Film 68K Ohm 5% 2W -450ppm/C to 0ppm/C AXL Ammo
Film Resistors - Through Hole Cfr200 5%; |Te Connectivity Neohm 5-1623929-0
Special Order: CFR200 5% 68K Resistance Value: 68K Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 68K Ω Thin Film General Purpose Resistor | Part Number: CFR200J68K | Internal Number: 5-1623929-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1623929-0