TE Connectivity ROX1SJ39K

Fixed Resistor, Metal Oxide Film, 1W, 39000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX1SJ39K.

Newark

Datasheet4 pages2 years ago

element14 APAC

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-2.07%

CAD Models

Download TE Connectivity ROX1SJ39K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.038
Stock
126,766
6,030
Authorized Distributors
6
2
Resistance
39 kΩ
39 kΩ
Mount
Axial, Through Hole
-
Case/Package
Conformal
Axial
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Metal Oxide, Power resistor
-
Temperature Coefficient
350 ppm/°C
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityROX2SJ39K
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 39kOhm 2W
TE ConnectivityROX3SJ39K
39 kOhms 5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Saf
TE Connectivity / AMP2-1879355-4
Fixed Resistor, Metal Film, 3W, 39000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT39K0
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 39kOhm 1W
Stackpole ElectronicsCF18JT39K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 39kOhm 0.125W 1/8W
Stackpole ElectronicsCF14JT39K0
Res Carbon Film 39K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
TE ConnectivityROX2SJ39K
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 39kOhm 2W
TE ConnectivityROX3SJ39K
39 kOhms 5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Saf
Fixed Resistor, Metal Film, 2W, 39000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ROX1SJ39K provided by its distributors.

Fixed Resistor, Metal Oxide Film, 1W, 39000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
RESISTOR, METAL OXIDE, RES 39 KILOHMS, PWR-RTG 1 W, TOL 5%, AXIAL
39KΩ ±5% 1W ±350ppm/℃ DIP Through hole mounting 10mm(Length)
TE CONNECTIVITY / NEOHM ROX1SJ39K Through Hole Resistor, ROX Series, 39 kohm, 1 W,5%, 350 V, Axial Leaded
Res Metal Oxide 39K Ohm 5% 1W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 39K, 5%, 1W, AXIAL, METAL OXIDE; Resistance: 39kohm; Product Range: ROX Series; Power Rating: 1W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; ; Available until stocks are exhausted
1W SM M/OX 5% 39K Resistance Value: 39K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 39K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX1SJ39K | Internal Number: 1-1625886-0 | Alias Number: ROX1SJ39KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1625886-0