Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity ROX2SJ270R

Fixed Resistor, Metal Oxide Film, 2W, 270ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX2SJ270R.

Newark

Datasheet4 pages2 years ago

Master Electronics

element14 APAC

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-27.20%

CAD Models

Download TE Connectivity ROX2SJ270R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.032
Stock
199,595
875
Authorized Distributors
6
2
Resistance
270 Ω
270 Ω
Mount
Axial, Through Hole
-
Case/Package
Conformal
-
Tolerance
5 %
-
Power Rating
2 W
-
Composition
Metal Oxide, Power resistor
-
Temperature Coefficient
350 ppm/°C
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityROX1SJ270R
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 270Ohm 1W
TE ConnectivityROX3SJ270R
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 270Ohm 3W
TE ConnectivityCFR50J270R
Res, 270R, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J270R
Stackpole ElectronicsCF12JT270R
Fixed Resistor, Carbon Film, 0.5W, 270ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT270R
Fixed Resistor, Carbon Film, 0.25W, 270ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT270R
Fixed Resistor, Carbon Film, 0.125W, 270ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ270R
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 270Ohm 1W
Fixed Resistor, Metal Film, 2W, 270ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ270R
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 270Ohm 3W
Yageo GroupCFR-25JT-52-270R
Res Carbon Film 270 Ohm 5% 0.25W(1/4W) -350ppm/C to 500ppm/C Conformal Coated AXL Tape and Box
Fixed Resistor, Metal Film, 1W, 270ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J270R
Res, 270R, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J270R

Descriptions

Descriptions of TE Connectivity ROX2SJ270R provided by its distributors.

Fixed Resistor, Metal Oxide Film, 2W, 270ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ROX Neohm 0.197Diax0.472L 5.00mmx12.00mm 2W 270Ohm ±350ppm/C
Res, 270R, 5%, 2W, Axial, Metal Oxide; |Te Connectivity Neohm ROX2SJ270R
RESISTORS METAL OXIDE RES 270 OHMS PWR-RTG 2 W TOL 5% AXIAL ROX SERIES
TE Connectivity 3-1625890-5 Resistor Metal Oxide Film 2W 270Ohm 5% Tolerance
RES 270 OHM 5% 2W AXIAL / 270 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
RES, 270R, 5%, 2W, AXIAL, METAL OXIDE; Resistance:270ohm; Product Range:ROX Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case
Through-Hole Resistors, Power Resistor, 16 x 5.5 mm, 2 Termination, Ammo Packed, 5 %, Metal Oxide Film, Resistance Class Up to 1kΩ, 270 Ω, Neohm ROX
2W SM M/OX 5% 270R Resistance Value: 270 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 270 Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX2SJ270R | Internal Number: 3-1625890-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1625890-5