TE Connectivity CFR25J1M0

Res Carbon Film 1M Ohm 5% 1/3W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR25J1M0.

element14 APAC

Datasheet4 pages2 years ago

IHS

JRH Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+8.97%

CAD Models

Download TE Connectivity CFR25J1M0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityCFR16J1M0
Through Hole Carbon Film Resistor, Cfr Series, 1 Mohm, 250 Mw, - 5%, 200 V, Axial Leaded
Stackpole ElectronicsCF14JT1M00
Res Carbon Film 1M Ohm 5% 0.25W(1/4W) -1500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF18JT1M00
Res Carbon Film 1M Ohm 5% 0.125W(1/8W) -1500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCFM14JT1M00
Res Carbon Film 1M Ohm 5% 0.25W(1/4W) -1500ppm/C to 0ppm/C Conformal Coated AXL T/R
TE ConnectivityCFR50J1M0
Fixed Resistor, Carbon Film, 0.5W, 1000000ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT1M00
Res Carbon Film 1M Ohm 5% 0.5W(1/2W) -1500ppm/C to 0ppm/C Conformal Coated AXL T/R
Yageo GroupCFR-50JT-52-1M
Res Carbon Film 1M Ohm 5% 0.5W(1/2W) -1500ppm/C to 0ppm/C Conformal Coated AXL Tape and Box
TE ConnectivityLR1F1M0
Fixed Resistor, Thin Film, 0.6W, 1000000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR25J1M0 provided by its distributors.

Res Carbon Film 1M Ohm 5% 1/3W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Fixed Resistor, Thin Film, 0.33W, 1000000ohm, 250V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
1MΩ ±5% 333mW -700ppm/℃~0ppm/℃ DIP Through hole mounting 6.8mm(Length)
RESISTOR, CARBON FILM, RES 1 MEGOHMS, PWR-RTG 0.33 W, TOL 5%, AXIAL
RES, 1M, 5%, 330MW, AXIAL, CARBON FILM;
RES, 1M, 5%, 330MW, AXIAL, CARBON FILM; Resistance: 1Mohm; Product Range: CFR Series; Power Rating: 330mW; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 25; Available until stocks are exhausted
Special Order: CFR25 5% 1M0 Resistance Value: 1M Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .33 W Through-Hole Resistor | 1M Ω Thin Film General Purpose Resistor | Part Number: CFR25J1M0 | Internal Number: 3-1623930-5 | Alias Number: CFR25J1M0JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1623930-5