TE Connectivity ROX1SJ1K5

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 1.5kOhm 1W
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX1SJ1K5.

Farnell

Datasheet4 pages2 years ago

Master Electronics

element14 APAC

Newark

TE Connectivity

Inventory History

3 month trend:
-9.44%

CAD Models

Download TE Connectivity ROX1SJ1K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.022
Stock
126,261
10,381
Authorized Distributors
6
3
Resistance
1.5 kΩ
1.5 kΩ
Mount
Axial, Through Hole
-
Case/Package
Conformal
Axial
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Metal Oxide, Power resistor
-
Temperature Coefficient
350 ppm/°C
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityROX2SJ1K5
Fixed Resistor, Metal Oxide Film, 2W, 1500ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1625892-3
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 1.5kOhm 3W
Stackpole ElectronicsRSMF1JT1K50
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 1.5kOhm 1W
TE ConnectivityCFR100J1K5
Fixed Resistor, Carbon Film, 1W, 1500ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT1K50
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -400ppm/C 1.5kOhm 0.125W 1/8W
Stackpole ElectronicsCF14JT1K50
Fixed Resistor, Carbon Film, 0.25W, 1500ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 1500ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1625892-3
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 1.5kOhm 3W
TE ConnectivityROX2SJ1K5
Fixed Resistor, Metal Oxide Film, 2W, 1500ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Yageo GroupCFR-50JR-52-1K5
CFR Series 0.5 W 1.5 kO ±5% -350 to 500 ppm/°C Axial Carbon Film Resistor
Yageo GroupCFR-12JT-52-1K5
Fixed Resistor, Carbon Film, 0.1666W, 1500ohm, 150V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ROX1SJ1K5 provided by its distributors.

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 1.5kOhm 1W
Fixed Resistor, Metal Oxide Film, 1W, 1500ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Res, 1K5, 5%, 1W, Axial, Metal Oxide; |Te Connectivity Neohm ROX1SJ1K5
Res Metal Oxide Film 1.5K Ohm 5% 1W ±350ppm/C Conformal Coated AXL Ammo
RESISTORS METAL OXIDE RES 1.5 KILOHMS PWR-RTG 1 W TOL 5% AXIAL ROX SERIES
RES, 1K5, 5%, 1W, AXIAL, METAL OXIDE; Resistance:1.5kohm; Product Range:ROX Series; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case
1W SM M/OX 5% 1K5 Resistance Value: 1.5K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 1.5K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX1SJ1K5 | Internal Number: 3-1625885-4 | Alias Number: ROX1SJ1K5JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1625885-4