TE Connectivity CFR200J1K5

Fixed Resistor, Carbon Film, 2W, 1500ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR200J1K5.

JRH Electronics

Datasheet4 pages5 years ago
Datasheet4 pages11 years ago

Newark

IHS

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-9.59%

CAD Models

Download TE Connectivity CFR200J1K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2006-10-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityCFR50J1K5
Fixed Resistor, Carbon Film, 0.5W, 1500ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J1K5
CFR16 SERIES AXIAL CARBON FILM RESISTOR 1.5KOHMS +/-5% 0.25W -1200 - 0PPM/DEGC
TE ConnectivityCFR100J1K5
Fixed Resistor, Carbon Film, 1W, 1500ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JB1K50
Fixed Resistor, Carbon Film, 0.25W, 1500ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JB1K50
Fixed Resistor, Carbon Film, 0.125W, 1500ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT1K50
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 1.5kOhm 2W
TE ConnectivityROX2SJ1K5
Fixed Resistor, Metal Oxide Film, 2W, 1500ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J1K5
Fixed Resistor, Carbon Film, 0.33W, 1500ohm, 250V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT1K50
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -400ppm/C 1.5kOhm 0.125W 1/8W
Stackpole ElectronicsCF14JT1K50
Fixed Resistor, Carbon Film, 0.25W, 1500ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT1K50
Fixed Resistor, Carbon Film, 0.5W, 1500ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1623927-8
Fixed Resistor, Carbon Film, 0.25W, 1500ohm, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR200J1K5 provided by its distributors.

Fixed Resistor, Carbon Film, 2W, 1500ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
Res Carbon Film 1.5K Ohm 5% 2W -500ppm/°C to -100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
1.5 kOhms ±5% 2W Through Hole Resistor Axial Carbon Film
Res, 1K5, 2W, Axial, Carbon Film; |Te Connectivity Neohm CFR200J1K5
Carbon Film Resistors - Through Hole CFR200 5% 1K5
Special Order: CFR200 5% 1K5 Resistance Value: 1.5K Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 1.5K Ω Thin Film General Purpose Resistor | Part Number: CFR200J1K5 | Internal Number: 1-1623929-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623929-6