Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CFR50J5K6

Fixed Resistor, Carbon Film, 0.5W, 5600ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR50J5K6.

Farnell

Datasheet4 pages2 years ago
Datasheet1 page16 years ago
Datasheet1 page15 years ago

IHS

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-7.34%

CAD Models

Download TE Connectivity CFR50J5K6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2005-08-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityCFR50J5K1
Res, 5K1, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J5K1
Stackpole ElectronicsCF12JB5K60
Fixed Resistor, Carbon Film, 0.5W, 5600ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT5K60
Fixed Resistor, Carbon Film, 0.5W, 5600ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JB5K10
Fixed Resistor, Carbon Film, 0.125W, 5100ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityLR1F5K6
Res, 5K6, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F5K6
TE ConnectivityLR1F5K1
LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 5.1kOhm 0.6W
Stackpole ElectronicsCFM12JT5K60
Fixed Resistor, Carbon Film, 0.5W, 5600ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT5K60
Res Carbon Film 5.6K Ohm 5% 0.125W(1/8W) -400ppm/C to 0ppm/C Conformal Coated AXL T/R
Yageo GroupCFR-25JR-52-5K6
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 5.6kOhm -350/ +500ppm/C
Stackpole ElectronicsCF14JB5K60
Fixed Resistor, Carbon Film, 0.25W, 5600ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-5K1
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 5.1kOhm -350/ +500ppm/C
TE ConnectivityCFR50J5K1
Res, 5K1, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J5K1

Descriptions

Descriptions of TE Connectivity CFR50J5K6 provided by its distributors.

Fixed Resistor, Carbon Film, 0.5W, 5600ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
CFR50Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 5.6kOhm 0.5W 1/2W
Res Carbon Film 5.6K Ohm 5% 1/2W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RESISTOR, CARBON FILM, RES 5.6 KILOHMS, PWR-RTG 0.66 W, TOL 5%, AXIAL
RES, 5K6, 5%, 500MW, AXIAL, CARBON FILM;
5.6KΩ ±5% 500mW -450ppm/℃~0ppm/℃ Plugins Through hole mounting 9mm(Length)
RES, 5K6, 5%, 500MW, AXIAL, CARBON FILM; Resistance: 5.6kohm; Product Range: CFR Series; Power Rating: 500mW; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Carbo
Special Order: CFR50 5% 5K6 Resistance Value: 5.6K Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .5 W Through-Hole Resistor | 5.6K Ω Carbon Film General Purpose Resistor | Part Number: CFR50J5K6 | Internal Number: 4-1623933-7 | Alias Number: CFR50J5K6JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1623933-7