TE Connectivity 6-1625890-2

Fixed Resistor, Metal Oxide Film, 2W, 5600ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1625890-2.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet7 pages7 years ago
Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

element14 APAC

TE Connectivity

Newark

Electro Sonic

Inventory History

3 month trend:
-37.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityROX1SJ5K6
Fixed Resistor, Metal Oxide Film, 1W, 5600ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 5600ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
RES AXIAL / Res Metal Film 5.6K Ohm 5% 1W ±250ppm/°C Conformal Coated AXL Automotive Ammo
Fixed Resistor, Metal Oxide Film, 2W, 5600ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-5K6
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 5.6kOhm 0.25W 1/4W
TE ConnectivityCFR25J5K6
Res, 5K6, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J5K6
TE ConnectivityROX1SJ5K6
Fixed Resistor, Metal Oxide Film, 1W, 5600ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ5K6
Fixed Resistor, Metal Oxide Film, 3W, 5600ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J5K6
Fixed Resistor, Carbon Film, 0.5W, 5600ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT5K60
Fixed Resistor, Carbon Film, 0.25W, 5600ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT5K60
Fixed Resistor, Carbon Film, 0.25W, 5600ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT5K60
Fixed Resistor, Carbon Film, 0.5W, 5600ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 6-1625890-2 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 2W, 5600ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ROX Neohm 0.197Diax0.472L 5.00mmx12.00mm 2W 5.6kOhm ±350ppm/C
ROX2S Series Axial Metal Film Resistor 5.6kOhms +/-5% 2W +/-300ppm/degC | TE Connectivity ROX2SJ5K6
TE Connectivity 6-1625890-2 metal film resistor 5.6 kΩ 2 W 5% axial lead
RES, 5K6, 5%, 2W, AXIAL, METAL OXIDE; Resistance:5.6kohm; Product Range:ROX Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case
2W SM M/OX 5% 5K6 Resistance Value: 5.6K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 5.6K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX2SJ5K6 | Internal Number: 6-1625890-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX2SJ5K6