TE Connectivity ROX1SJ33K

Fixed Resistor, Metal Oxide Film, 1W, 33000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX1SJ33K.

IHS

Datasheet4 pages2 years ago

element14 APAC

TE Connectivity

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+3.78%

CAD Models

Download TE Connectivity ROX1SJ33K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.022
Stock
119,991
1,020
Authorized Distributors
6
1
Resistance
33 kΩ
33 kΩ
Mount
Axial, Through Hole
-
Case/Package
Conformal
Axial
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Metal Oxide, Power resistor
-
Temperature Coefficient
350 ppm/°C
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

TE Connectivity4-1625892-2
TE Connectivity 4-1625892-2 Metal film resistor 33 kΩ Axial lead 3 W 5%
TE Connectivity4-1625890-2
Resistor, Metal Oxide, Res 33 Kilohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ33K
TE ConnectivityCFR100J33K
Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR100J33K
Stackpole ElectronicsCFM14JT33K0
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 33kOhm 0.25W 1/4W
Stackpole ElectronicsCFM12JT33K0
Fixed Resistor, Carbon Film, 0.5W, 33000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT33K0
Axial FIXED RESISTOR CF 0.091Diax0.236L 2.30mmx6.00mm 0.25W 1/4W 33kOhm 0/ -500ppm/C
Fixed Resistor, Metal Film, 1W, 33000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 33000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 33000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity4-1625892-2
TE Connectivity 4-1625892-2 Metal film resistor 33 kΩ Axial lead 3 W 5%
TE Connectivity4-1625890-2
Resistor, Metal Oxide, Res 33 Kilohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ33K
Yageo GroupCFR-25JT-52-33K
Res Carbon Film 33K Ohm 5% 1/4W -500ppm/°C to 350ppm/°C Conformal AXL Thru-Hole Ammo Pack

Descriptions

Descriptions of TE Connectivity ROX1SJ33K provided by its distributors.

Fixed Resistor, Metal Oxide Film, 1W, 33000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ROX Neohm 0.138Diax0.394L 3.50mmx10.00mm 1W 33kOhm ±350ppm/C
Res, 33K, 5%, 1W, Axial, Metal Oxide; |Te Connectivity Neohm ROX1SJ33K
RESISTOR, METAL OXIDE, RES 33 KILOHMS, PWR-RTG 1 W, TOL 5%, AXIAL
RES, 33K, 5%, 1W, AXIAL, METAL OXIDE; Resistance: 33kohm; Product Range: ROX Series; Power Rating: 1W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Metal Oxide;
1W SM M/OX 5% 33K Resistance Value: 33K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 33K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX1SJ33K | Internal Number: 1625886-5 | Alias Number: ROX1SJ33KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1625886-5