TE Connectivity CFR100J33K

Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR100J33K
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR100J33K.

Sager Electronics

Technical Drawing1 page7 years ago

Newark

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+76.99%

CAD Models

Download TE Connectivity CFR100J33K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityCFR16J33K
Res, 33K, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J33K
TE ConnectivityCFR50J33K
Res, 33K, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J33K
TE ConnectivityCFR200J33K
Fixed Resistor, Carbon Film, 2W, 33000ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JB33K0
Fixed Resistor, Carbon Film, 0.5W, 33000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT33K0
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 33kOhm 0.25W 1/4W
Stackpole ElectronicsCFM12JT33K0
Fixed Resistor, Carbon Film, 0.5W, 33000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-33K
CFR Series 33 kO ±5% 0.25 W -350 ~ +500 ppm/°C Axial Carbon Film Resistor
Stackpole ElectronicsRSF1JT33K0
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 33kOhm 1W
Stackpole ElectronicsCF2JT33K0
Fixed Resistor, Carbon Film, 2W, 33000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18JBD33K0
Fixed Resistor, Metal Film, 0.125W, 33000ohm, 200V, 5% +/-Tol, Through Hole Mount
TE ConnectivityCFR50J30K
CFR50 SERIES AXIAL CARBON FILM RESISTOR 30KOHMS +/-5% 0.5W -1200 - 0PPM/DEGC
TE Connectivity / AMP2-1879353-2
Fixed Resistor, Metal Film, 2W, 33000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR100J33K provided by its distributors.

Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR100J33K
CFR100 SERIES AXIAL CARBON FILM RESISTOR 33KOHMS +/-5% 1W -500 - -100PPM/DEGC
Fixed Resistor, Thin Film, 1W, 33000ohm, 500V, 5% +/-Tol, -450, 0ppm/Cel, Through Hole Mount
Res Carbon Film 33K Ohm 5% 1W -500ppm/°C to -100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Carbon Film Resistors - Through Hole CFR100 5% 33K
Through-Hole Resistors, General Purpose Resistor, 12 x 5 mm, 2 Termination, Ammo Packed, 5 %, Thin Film / Carbon Film, Neohm CFR
RES, 33K, 5%, 1W, AXIAL, CARBON FILM; Resistance: 33kohm; Product Range: CFR Series; Power Rating: 1W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Available until stocks are exhausted Alternative available
Special Order: CFR100 5% 33K Resistance Value: 33K Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 33K Ω Carbon Film General Purpose Resistor | Part Number: CFR100J33K | Internal Number: 3-1623925-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1623925-2