TE Connectivity CFR100J1K5

Fixed Resistor, Carbon Film, 1W, 1500ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR100J1K5.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages20 years ago

Newark

Farnell

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-17.01%

CAD Models

Download TE Connectivity CFR100J1K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-08-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityCFR50J1K5
Fixed Resistor, Carbon Film, 0.5W, 1500ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J1K5
CFR16 SERIES AXIAL CARBON FILM RESISTOR 1.5KOHMS +/-5% 0.25W -1200 - 0PPM/DEGC
TE ConnectivityCFR200J1K5
Fixed Resistor, Carbon Film, 2W, 1500ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JB1K50
Fixed Resistor, Carbon Film, 0.25W, 1500ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JB1K50
Fixed Resistor, Carbon Film, 0.125W, 1500ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT1K50
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 1.5kOhm 1W
Stackpole ElectronicsCF12JT1K50
Fixed Resistor, Carbon Film, 0.5W, 1500ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J1K5
Fixed Resistor, Carbon Film, 0.33W, 1500ohm, 250V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ1K5
Fixed Resistor, Metal Oxide Film, 1W, 1500ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1623927-8
Fixed Resistor, Carbon Film, 0.25W, 1500ohm, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT1K50
Fixed Resistor, Carbon Film, 0.25W, 1500ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR100J1K5 provided by its distributors.

Fixed Resistor, Carbon Film, 1W, 1500ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
Res Carbon Film 1.5K Ohm 5% 1W -500ppm/°C to -100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Res, 1K5, 1W, 500V, Axial Rohs Compliant: Yes |Neohm Te Connectivity CFR100J1K5.
RESISTOR, CARBON FILM, RES 1.5 KILOHMS, PWR-RTG 1 W, TOL 5%, AXIAL
Carbon Film Resistors - Through Hole CFR100 5% 1K5
Special Order: CFR100 5% 1K5 Resistance Value: 1.5K Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 1.5K Ω Carbon Film General Purpose Resistor | Part Number: CFR100J1K5 | Internal Number: 1-1623925-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623925-7
  • CFR100J1K5.
  • CFR100J1K5..