TE Connectivity RN73C2A634RBTG

Fixed Resistor, Thin Film, 0.1W, 634ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
$ 0.807
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C2A634RBTG.

Electro Sonic

Datasheet8 pages10 years ago
Datasheet6 pages12 years ago

Newark

Master Electronics

TE Connectivity

element14 APAC

CAD Models

Download TE Connectivity RN73C2A634RBTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.807
$ 0.476
Stock
100,000
26,949
Authorized Distributors
4
6
Resistance
634 Ω
634 Ω
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-10-09
LTD Date2024-10-09
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Yageo GroupRT0805BRB07620RL
125mW Thin Film Resistor ±0.1% ±10ppm/℃ 620Ω 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA-6AEB6340V
Res Thin Film 0805 634 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP2-1879273-5
Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
TE ConnectivityRN73C2A665RBTDF
Fixed Resistor, Thin Film, 0.1W, 665ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
TE Connectivity1676382-2
Res Thin Film 0805 590 Ohm 0.1% 1/10W ±10ppm/C Molded SMD Paper T/R
TE ConnectivityRN73C2A634RBTDF
Res Thin Film 0805 634 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
TE ConnectivityRN73C2A634RBTDF
Res Thin Film 0805 634 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical

Descriptions

Descriptions of TE Connectivity RN73C2A634RBTG provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 634ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
634Ω ±0.1% 100mW ±10ppm/°C 0805 SMD Chip Resistor, 2mm L × 550μm H
RESISTOR, THIN FILM, RES 634 OHMS, PWR-RTG 0.1 W, TOL 0.1%, SMT, 0805
RES SMD 634 OHM 0.1% 1/10W 0805

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676398-1