TE Connectivity RN73C2A634RBTDF

Res Thin Film 0805 634 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
$ 0.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C2A634RBTDF.

Master Electronics

Datasheet8 pages10 years ago
Datasheet6 pages12 years ago

Electro Sonic

TE Connectivity

Newark

JRH Electronics

Inventory History

3 month trend:
-0.04%

CAD Models

Download TE Connectivity RN73C2A634RBTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.476
$ 0.807
Stock
26,949
100,000
Authorized Distributors
6
4
Resistance
634 Ω
634 Ω
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Yageo GroupRT0805BRB07620RL
125mW Thin Film Resistor ±0.1% ±10ppm/℃ 620Ω 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA-6AEB6340V
Res Thin Film 0805 634 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE ConnectivityRN73C2A665RBTDF
Fixed Resistor, Thin Film, 0.1W, 665ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
TE Connectivity1676382-2
Res Thin Film 0805 590 Ohm 0.1% 1/10W ±10ppm/C Molded SMD Paper T/R
TE Connectivity / AMP2-1879273-5
Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
TE ConnectivityRN73C2A634RBTDF
Res Thin Film 0805 634 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
TE Connectivity1676382-2
Res Thin Film 0805 590 Ohm 0.1% 1/10W ±10ppm/C Molded SMD Paper T/R
TE ConnectivityRN73C2A665RBTDF
Fixed Resistor, Thin Film, 0.1W, 665ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of TE Connectivity RN73C2A634RBTDF provided by its distributors.

Res Thin Film 0805 634 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.1W, 634ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Res, 634R, 0.1%, 0.1W, 0805, Thin Film; |Te Connectivity Holsworthy RN73C2A634RBTDF
634Ω ±0.1% 100mW ±10ppm/℃ 0805 SMD mount 2mm(Length)*550μm(height)
Special Order: RN 0805 634R 0.1% 10PPM 1KRL Resistance Value: 634 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 634 Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A634RBTDF | Internal Number: 1676398-2 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676398-2