TE Connectivity RN73C2A3K48BTDF

Res Thin Film 0805 3.48K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
$ 0.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C2A3K48BTDF.

Newark

Datasheet8 pages10 years ago
Datasheet5 pages15 years ago
Datasheet8 pages10 years ago

Electro Sonic

TE Connectivity

element14

JRH Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity RN73C2A3K48BTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

PanasonicERA6ARB3481V
0805 THIN FILM CHIP RESISTOR / 3.48K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
PanasonicERA6ARB332V
Res Thin Film 0805 3.3K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6ARB362V
Res Thin Film 0805 3.6K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRB073K4L
Fixed Resistor, Thin Film, 0.125W, 3400ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD073K48L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 3.48kΩ 0805 Chip Resistor - Surface Mount ROHS
TE ConnectivityRN73C2A3K48BTDF
Res Thin Film 0805 3.48K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
TE ConnectivityRN73C2A3K16BTDF
100mW Thin Film Resistor 100V ±10ppm/℃ ±0.1% 3.16kΩ 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP1676329-2
Res Thin Film 0805 3.57K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity RN73C2A3K48BTDF provided by its distributors.

Res Thin Film 0805 3.48K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.1W, 3480ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Res, 3K48, 0.1%, 0.1W, 0805, Thin Film; |Te Connectivity Holsworthy RN73C2A3K48BTDF
RN 0805 SMT PRECISION CHIP RESISTOR,3K48
RN 0805 3K48 0.1% 10PPM 1KRL Resistance Value: 3.48K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 3.48K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A3K48BTDF | Internal Number: 1676327-2 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676327-2