TE Connectivity RN73C2A3K16BTDF

100mW Thin Film Resistor 100V ±10ppm/℃ ±0.1% 3.16kΩ 0805 Chip Resistor - Surface Mount ROHS
$ 0.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C2A3K16BTDF.

Master Electronics

Datasheet8 pages10 years ago
Datasheet6 pages12 years ago
Datasheet16 pages19 years ago

Farnell

TE Connectivity

Newark

element14

Inventory History

3 month trend:
+57.22%

CAD Models

Download TE Connectivity RN73C2A3K16BTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

PanasonicERA6ARB3161V
0805 THIN FILM CHIP RESISTOR / 3.16K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
PanasonicERA6ARB302V
Res Thin Film 0805 3K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARB332V
Res Thin Film 0805 3.3K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRB073K4L
Fixed Resistor, Thin Film, 0.125W, 3400ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRB073K01L
Fixed Resistor, Thin Film, 0.125W, 3010ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Fixed Resistor, Thin Film, 0.125W, 3160ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE ConnectivityRN73C2A3K16BTDF
100mW Thin Film Resistor 100V ±10ppm/℃ ±0.1% 3.16kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity RN73C2A3K16BTDF provided by its distributors.

100mW Thin Film Resistor 100V ±10ppm/℃ ±0.1% 3.16kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thin Film 0805 3.16K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Res, 3K16, 0.1%, 0.1W, 0805, Thin Film; |Te Connectivity Holsworthy RN73C2A3K16BTDF
3.16KΩ ±0.1% ±10ppm/℃ 100mW 0805 SMD mount 2mm*1.25mm*650μm
RN 0805 3K16 0.1% 10PPM 1KRL Resistance Value: 3.16K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 3.16K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A3K16BTDF | Internal Number: 1676324-2 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676324-2
  • RN73C2A3K16BTDF..